Enclosure Mounting Brackets

Enclosure mounting brackets are used to attach different types of enclosure to a wall or other surfaces allowing enclosures to be stored up off the floor. Enclosures often need to be mounted to the wall in order to save space or to provide the enclosed equipment with greater protection. Mounting brackets are fixed against the surface with the enclosure and will usually come with the screws and fasteners and will require a screwdriver or drill in order to install or mount the enclosure.

Types of enclosure mounting brackets

  • Angle Bracket - is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns.
  • Flat T Brackets - also known as mending plates, provide a simple and cheap means of connecting two surfaces together. The pre-drilled connectors are laid onto the surface that you are strengthening, repairing or joining and screwed into place with flat head screws with a flush finish. They are used to reinforce or repair furniture and joints in many household items.
  • Folding Brackets – are heavy duty steel brackets which can be folded down when not in use. It works by providing a solution to additional shelves and storage where space is limited. Ideal for wall mounting enclosures and shelves for storage. Typical applications include office locations, shops and stores, Kitchens, workshops, DIY enthusiasts, home use anywhere where space is limited.
  • L Brackets - are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture, picture frames and enclosures. Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. L Brackets are designed to provide support, stabilise and strengthen objects.

...
Read more Read less

Filters

Viewing 141 - 155 of 155 products
Results per page
Description Price Length Width Thickness Number of Holes Material Finish Slotted Length A Length B
RS Stock No. 772-1189
Mfr. Part No.18200201
BrandSpelsberg
TWD134.00
1 Set
Set(s)
22.8mm 6.3mm - 5 ABS - - - -
RS Stock No. 768-5715
Mfr. Part No.AA1206
BrandABB
TWD386.00
Each
units
- - - - Steel - - - -
RS Stock No. 387-4028
Mfr. Part No.40603 ZB
BrandSavigny
TWD105.00
Each (In a Pack of 2)
units
50 x 20mm 20mm 2mm 2 Steel Zinc Plated - 50mm 20mm
RS Stock No. 125-1018
Mfr. Part No.NSYPFPLM32G
TWD208.00
Each
units
- - - - - - - - -
RS Stock No. 111-2343
Mfr. Part No.M500P500GE
TWD450.00
Each
units
- 500mm - - Steel - - - -
RS Stock No. 704-3966
Mfr. Part No.92800300
BrandBopla
TWD771.00
Each
units
294mm - - - Aluminium, Anodized - - - -
RS Stock No. 397-4976
BrandRS PRO
TWD111.00
1 Bag of 2
Bag(s)
50 x 50mm 13mm - 4 Steel Zinc Plated - 50mm 50mm
RS Stock No. 783-9445
Mfr. Part No.NSYAEFPFSB
TWD411.00
1 Set
Set(s)
10mm 22mm - - Steel - - - -
RS Stock No. 666-4824
BrandAccuride
TWD343.00
1 Pair
Pair(s)
14.7 x 35.7mm 446.8mm 1.22mm 17 Steel Zinc Plated Yes 14.7mm 35.7mm
RS Stock No. 397-5014
BrandRS PRO
TWD153.00
1 Bag of 10
Bag(s)
76 x 76mm 20.7mm 19mm 4 Steel Zinc Plated - 76mm 76mm
RS Stock No. 397-5008
BrandRS PRO
TWD403.00
1 Bag of 10
Bag(s)
76 x 76mm - 19mm 5 Steel Zinc Plated - 76mm 76mm
RS Stock No. 2508830944
Mfr. Part No.4334
BrandKeystone
TWD9.00
Each
units
- - - - - - - - -
RS Stock No. 2508830994
Mfr. Part No.4325
BrandKeystone
TWD16.00
Each
units
- - - - - - - - -
RS Stock No. 2508831048
Mfr. Part No.630
BrandKeystone
TWD39.00
Each
units
- - - - - - - - -
RS Stock No. 2508830821
Mfr. Part No.615
BrandKeystone
TWD5.00
Each
units
- - - - - - - - -