IR Receivers, Arduino & MCE IR Receivers | RS
Recently searched

    IR Receivers

    IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.

    Features & Benefits

    Many types of IR receivers are available on the market but generally, they can be categorised by features such as:

    • Supply Voltage

    • Carrier Frequency

    • Transmission Distance

    • Power Dissipation

    • Package Type

    To choose the right receiver you need to consider your project requirements. For some users, the transmission distance isn't as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

    218 Products showing for IR Receivers

    Vishay
    38kHz
    45m
    -
    950nm
    -
    5mA
    -
    3
    Through Hole
    5 x 4.8 x 6.95mm
    6.95mm
    5mm
    -
    -
    Vishay
    38kHz
    40m
    ±50 °
    950nm
    Epoxy Lens Cap
    5mA
    Photo Detector, Preamplifier
    4
    Surface Mount
    6.8 x 3 x 3.2mm
    3.2mm
    6.8mm
    5.5V
    2.5V
    Vishay
    30kHz
    45m
    -
    950nm
    -
    5mA
    -
    3
    Through Hole
    6 x 5.6 x 6.95mm
    6.95mm
    6mm
    -
    -
    Vishay
    38kHz
    30m
    -
    950nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    38kHz
    25m
    ±75 °
    950nm
    -
    5mA
    Photo Detector, Preamplifier
    8
    Surface Mount
    3.95 x 3.95 x 0.8mm
    0.8mm
    3.95mm
    5.5V
    2.5V
    Vishay
    38kHz
    45m
    ±50 °
    950nm
    Epoxy Lens Cap
    5mA
    Photo Detector, Preamplifier
    4
    Surface Mount
    6.8 x 3 x 3.2mm
    3.2mm
    6.8mm
    5.5V
    2.5V
    Vishay
    38kHz
    25m
    ±45 °
    950nm
    -
    5mA
    Photo Detector, Preamplifier
    3
    Through Hole
    5 x 2.8 x 6.95mm
    6.95mm
    5mm
    5.5V
    2.5V
    Vishay
    36kHz
    45m
    -
    950nm
    -
    5mA
    -
    3
    Through Hole
    10 x 5.8 x 12.5mm
    12.5mm
    10mm
    -
    -
    Vishay
    36kHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    40kHz
    30m
    ±55 °
    -
    Epoxy Package
    5mA
    Photo Detector, Preamplifier
    3
    Through Hole
    10 x 4 x 12.5mm
    12.5mm
    10mm
    5.5V
    2.5V
    Vishay
    38kHz
    40m
    ±50 °
    950nm
    -
    5mA
    Photo Detector, Preamplifier
    4
    Surface Mount
    6.8 x 3 x 2.5mm
    2.5mm
    6.8mm
    5.5V
    2.5V
    Vishay
    40kHz
    20m
    ±45 °
    -
    Epoxy Package
    5mA
    Photo Detector, Preamplifier
    3
    Through Hole
    6 x 3.9 x 6.95mm
    6.95mm
    6mm
    5.5V
    2.5V
    Vishay
    38kHz
    45m
    ±45 °
    950nm
    Epoxy Package
    5mA
    Photo Detector, Preamplifier
    3
    Through Hole
    6 x 5.6 x 6.95mm
    6.95mm
    6mm
    5.5V
    2.5V
    Vishay
    38kHz
    24m
    -
    950nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    38kHz
    45m
    -
    950nm
    -
    5mA
    -
    3
    Through Hole
    6 x 5.6 x 6.95mm
    6.95mm
    6mm
    -
    -
    Vishay
    36kHz
    45m
    ±50 °
    950nm
    Epoxy Lens Cap
    5mA
    Photo Detector, Preamplifier
    4
    Surface Mount
    6.8 x 3 x 3.2mm
    3.2mm
    6.8mm
    5.5V
    2.5V
    Vishay
    36kHz
    24m
    -
    950nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    38kHz
    45m
    -
    950nm
    -
    5mA
    -
    3
    Through Hole
    10 x 5.8 x 12.5mm
    12.5mm
    10mm
    -
    -
    Vishay
    38kHz
    30m
    ±45 °
    -
    Epoxy Package
    5mA
    Photo Detector, Preamplifier
    3
    Through Hole
    5.4 x 5 x 6.35mm
    6.35mm
    5.4mm
    5.5V
    2.5V
    Vishay
    38kHz
    40m
    ±50 °
    -
    -
    5mA
    PIN Diode, Preamplifier
    4
    Surface Mount
    7.5 x 5.3 x 4mm
    4mm
    7.5mm
    5.5V
    2.5V
    Results per page

    Popular Searches