UV LEDs, Surface Mounted & Through Hole | RS
Recently searched

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    374 Products showing for UV LEDs

    Stanley Electric
    1
    -
    265nm
    -
    35mW
    -
    120
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSA Opto
    1
    -
    395nm
    -
    -
    SMD
    -
    Round
    2
    -
    Surface Mount
    -
    1mm
    3.8mm
    3.8mm
    Seoul Viosys
    1
    -
    367nm
    -
    1W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    VCC
    1
    -
    405nm
    200 mcd
    -
    5 mm
    15 °
    -
    2
    InGaN
    Through Hole
    5.9mm
    8.6mm
    -
    -
    Stanley Electric
    1
    -
    265nm
    -
    30mW
    -
    120
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Seoul Viosys
    48
    UVC
    270 → 280nm
    -
    648 → 828mW
    PCB Array
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    1
    -
    390nm
    -
    16mW
    SMD
    150 °
    -
    2
    Ceramic
    Surface Mount
    -
    0.75mm
    2mm
    1.25mm
    Intelligent LED Solutions
    1
    -
    410nm
    -
    910mW
    -
    130 °
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    Bivar
    1
    -
    395 → 400nm
    -
    10mW
    0603
    130 °
    Dome
    2
    InGaN, SiC
    Surface Mount
    -
    0.6mm
    1.6mm
    0.8mm
    ams OSRAM
    1
    UVA
    370nm
    -
    4250mW
    Ceramic
    110 °
    -
    9
    -
    Surface Mount
    -
    -
    -
    -
    Kingbright
    1
    -
    400nm
    -
    16mW
    SMD
    150 °
    -
    2
    Ceramic
    Surface Mount
    -
    0.75mm
    2mm
    1.25mm
    Vishay
    1
    UVA
    390nm
    -
    1805mW
    SMD
    ± 65 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Broadcom
    3
    -
    385nm
    -
    1330mW
    3535
    35 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Results per page