Fibre Optic Transceivers & Connectors | RS
Recently searched

    Fibre Optic Transceivers

    Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.

    How do fibre optic transceivers work?

    Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.

    Types and uses of fibre optic transceivers

    Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices.

    84 Products showing for Fibre Optic Transceivers

    Broadcom
    100Mbit/s
    Round
    -
    -
    2.14ns
    0.69ns
    9
    Through Hole
    25.4 x 12 x 24.8mm
    SC
    1380nm
    -
    24.8mm
    25.4mm
    Siemens
    100Mbit/s
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    125 Mbit/s, 155 Mbit/s
    -
    2.1ns
    1.9ns
    2.14 ns p-p
    1.2 ns p-p
    10
    Panel Mount
    48.19 x 13.59 x 9.8mm
    LC
    1380nm
    1380nm
    9.8mm
    48.19mm
    Siemens
    10000Mbit/s
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    100Mbps
    Round
    -
    -
    2.14ns
    -
    20
    -
    -
    ST
    1380nm
    1380nm
    -
    -
    Broadcom
    125 MBd, 155.52 MBd
    Rectangular
    1.2ns
    2ns
    2.14 ns p-p
    1.2 ns p-p
    20
    Surface Mount
    57.8 x 13.8 x 13mm
    LC
    1380nm
    1380nm
    13mm
    57.8mm
    Broadcom
    100Mbit/s
    -
    3ns
    3ns
    2.14ns
    0.76ns
    8
    Surface Mount
    21.45 x 15.9 x 12.6mm
    -
    650nm
    -
    12.6mm
    21.45mm
    Siemens
    10000Mbit/s
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    50MBd
    Rectangular
    5ns
    5ns
    -
    -
    5
    Through Hole
    19.3 x 15.2 x 12.2mm
    Versatile Link
    685nm
    -
    15.2mm
    19.3mm
    Siemens
    1000Mbps
    Square
    -
    -
    -
    -
    1
    -
    14 x 57 x 9mm
    SFP
    1310nm
    1310nm
    9mm
    14mm
    Broadcom
    100Mbps
    Round
    -
    -
    2.14ns
    -
    20
    -
    -
    SC
    1380nm
    1380nm
    -
    -
    Siemens
    100Mbit/s
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1x 1000Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    SFP
    1550nm
    -
    -
    -
    Broadcom
    125Mbit/s
    -
    1.9ns
    1.6ns
    2.14ns
    0.69ns
    9
    Through Hole
    42 x 25.4 x 12mm
    ST
    1380nm
    1380nm
    12mm
    42mm
    Siemens
    1000Mbit/s
    Square
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hirschmann
    1000Mbit/s
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1000Mbit/s
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    50MBd
    Rectangular
    5ns
    5ns
    -
    -
    5
    Through Hole
    19.3 x 15.2 x 12.2mm
    Versatile Link
    685nm
    -
    15.2mm
    19.3mm
    Broadcom
    50000kbps
    Rectangular
    5ns
    3ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    10Mbit/s
    -
    -
    -
    -
    -
    2
    Through Hole
    5.5 Dia. x 9mm
    -
    660nm
    660nm
    9mm
    -
    Results per page