Fibre Optic Cable Adapters & Receivers | RS
Recently searched

    Fibre Optic Receivers

    Fibre optic receivers convert data from fibre optical cables into electrical signals. Receivers accept the data and then transform the signals into electrical pulses.

    The receivers contain semiconductors called photodetectors and an amplifier to produce what is called logic compatible output. This means that the signal output is not controlling the circuit status (current flow).

    Some fibre optic receivers perform both the receiving and transmission functions and are referred to as transceivers.

    What are fibre optic receivers used for?

    Fibre optic receivers are used in many applications like sensoring systems, machine safety systems and tower lights.

    These receivers are also useful in solving high voltage isolation issues like signal interference, where large data quantities must be transferred over long distances.

    Fibre optic receivers also help to identify transmission errors in loopback testing activities for systems, process equipment and machinery.

    Types of fibre optic receivers

    Two main types of fibre optic receivers exist:

    • Digital receivers identify the input signals, amplify them and then reshape them into electrically undistorted output signals.
    • Analog receivers identify the optical input signals and then enlarge the photocurrents to increase the quality of the signal without transforming them.

    91 Products showing for Fibre Optic Receivers

    RS PRO
    16Mbps
    Square
    650nm
    25ns
    25ns
    -
    -
    -
    Fiber Optic
    -
    -
    -
    RS PRO
    16Mbps
    Square
    750nm
    25ns
    25ns
    -
    -
    -
    Fiber Optic
    -
    -
    -
    Broadcom
    5Mbit/s
    Round
    865nm
    3.3ns
    3.3ns
    8
    Through Hole
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    5MBd
    -
    660nm
    20ns
    20ns
    6
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    2MBd
    Round
    -
    -
    -
    8
    Through Hole
    27.2 x 12.7 x 10.2mm
    SMA
    10.2mm
    27.2mm
    12.7mm
    Optek
    -
    -
    905nm
    6ns
    -
    3
    Through Hole
    12.7 x 10.4 x 20.32mm
    -
    20.32mm
    12.7mm
    10.4mm
    Broadcom
    125MBd
    Rectangular
    -
    1ns
    1ns
    20
    Surface Mount
    15 x 41.73 x 9.8mm
    LC
    9.8mm
    15mm
    41.73mm
    Broadcom
    125MBd
    Rectangular
    -
    1ns
    1ns
    20
    Surface Mount
    15 x 41.73 x 9.8mm
    LC
    9.8mm
    15mm
    41.73mm
    Broadcom
    50MBd
    -
    685nm
    5ns
    5ns
    4
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    160MBd
    Round
    820nm
    6.3ns
    -
    8
    Through Hole
    -
    ST
    -
    -
    -
    Broadcom
    5MBd
    Round
    600nm
    80ns
    40ns
    6
    Through Hole
    18.8 x 12.2 x 7.6mm
    H Push in
    7.6mm
    18.8mm
    12.2mm
    Broadcom
    0.04MBd
    Round
    600nm
    13ns
    10ns
    6
    Through Hole
    18.3 x 12.2 x 18.8mm
    H Push in
    18.8mm
    18.3mm
    12.2mm
    Broadcom
    1MBd
    Square
    600nm
    -
    -
    6
    Through Hole
    18.8 x 10.16 x 7.62mm
    -
    7.62mm
    18.8mm
    10.16mm
    Broadcom
    -
    Round
    850nm
    10ns
    -
    2
    Through Hole
    5.5 x 5.5 x 9mm
    Push in
    9mm
    5.5mm
    5.5mm
    Broadcom
    5MBd
    Round
    600nm
    13ns
    10ns
    6
    Through Hole
    18.3 x 12.2 x 18.8mm
    V Push in
    18.8mm
    18.3mm
    12.2mm
    Broadcom
    5Mbit/s
    -
    685nm
    -
    -
    6
    Through Hole
    19.3 x 12.2 x 15.2mm
    -
    15.2mm
    19.3mm
    12.2mm
    Broadcom
    1MBd
    Round
    600nm
    -
    -
    6
    Through Hole
    18.3 x 12.2 x 18.8mm
    V Push in
    18.8mm
    18.3mm
    12.2mm
    Optek
    5MBd
    Square
    -
    30ns
    30ns
    3
    Panel Mount
    12.7 x 7.98 x 20.32mm
    ST
    20.32mm
    12.7mm
    7.98mm
    Broadcom
    160MBd
    Round
    820nm
    6.3ns
    -
    8
    Through Hole
    -
    ST
    -
    -
    -
    Broadcom
    5Mbit/s
    -
    660 (Typ.)nm
    -
    -
    6
    Through Hole
    18.8 x 12.2 x 7.6mm
    -
    7.6mm
    18.8mm
    12.2mm
    Results per page