LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 41 - 60 of 876 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 818-7530
Mfr. Part No.TDCG1060M
BrandVishay
TWD101.70
Each (In a Pack of 3)
units
7-Segment 4 Green 7 6mm 573 nm 10mm Cathode Through Hole - 12.8mm 40.2 x 12.8 x 7mm 7mm 40.2mm
RS Stock No. 178-2960
Mfr. Part No.HDSP-4830
BrandBroadcom
TWD122.20
Each (In a Tube of 120)
units
Light Bar - Red 10 - 626 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
RS Stock No. 826-896
Mfr. Part No.HDSP-2532
BrandBroadcom
TWD1,346.00
Each
units
Dot Matrix 8 Red - 2.5mm 635 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 42.9 x 5.3mm 11.4mm 42.9mm
RS Stock No. 189-4797
Mfr. Part No.HDSP-2532
BrandBroadcom
TWD1,374.90
Each (In a Tube of 10)
units
Dot Matrix 8 Red - 2.5mm 626 (Typ.) nm 4.6mm - Through Hole Yes 11.4mm 42.93 x 11.43 x 5.31mm 5.3mm 42.9mm
RS Stock No. 178-3015
Mfr. Part No.HDSP-B03E
BrandBroadcom
TWD61.40
Each (In a Tube of 250)
units
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm
RS Stock No. 587-175
Mfr. Part No.5082-7650-DE000
BrandBroadcom
TWD159.00
Each
units
7-Segment 1 Red 7 7mm - 10.9mm Anode Through Hole - 6.4mm 19.1 x 12.7 x 6.4mm 19.1mm 12.7mm
RS Stock No. 708-5266
Mfr. Part No.TDSR0760
BrandVishay
TWD62.20
Each (In a Pack of 5)
units
7-Segment 1 Red 7 6mm 640 nm 10mm Cathode Through Hole - - 6 x 9.9mm 6mm 9.9mm
RS Stock No. 872-1966
Mfr. Part No.CA56-21SURKWA
BrandKingbright
TWD142.50
Each (In a Pack of 2)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 178-1148
Mfr. Part No.HDSP-U113
BrandBroadcom
TWD148.00
Each
units
7-Segment 1 Red 7 4mm 637 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 178-1081
Mfr. Part No.HDSP-U111
BrandBroadcom
TWD148.00
Each
units
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 708-5225
Mfr. Part No.TDSG5160
BrandVishay
TWD60.40
Each (In a Pack of 5)
units
7-Segment 1 Green 7 7.4mm 575 nm 13mm Cathode Through Hole - - 7 x 17.5mm 7mm 17.5mm
RS Stock No. 178-2997
Mfr. Part No.HDSP-U113
BrandBroadcom
TWD92.90
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4mm 637 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 863-5027
Mfr. Part No.SA18-11SEKWA
BrandKingbright
TWD107.10
Each (In a Tube of 13)
units
7-Segment 1 Orange 7 26.1mm 601 nm 44.5mm Anode Through Hole - 11mm 38 x 56 x 11mm 56mm 38mm
RS Stock No. 150-574
Mfr. Part No.D060E.04S4A01
BrandBaumer
TWD32,972.00
Each
units
7-Segment 4 Red 7 - - 57mm - Panel Mount, Suspended Mount - - - - -
RS Stock No. 145-1485
Mfr. Part No.CA04-41SURKWA
BrandKingbright
TWD104.50
Each (In a Tube of 12)
units
7-Segment 4 Red 7 6mm - 10.2mm Anode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS Stock No. 165-4365
Mfr. Part No.CA56-21SURKWA
BrandKingbright
TWD128.30
Each (In a Tube of 10)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 862-4796
Mfr. Part No.KB-G100SURKW
BrandKingbright
TWD47.60
Each (In a Pack of 5)
units
Light Bar - Red 2 - 630 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS Stock No. 145-1489
Mfr. Part No.CA25-12SURKWA
BrandKingbright
TWD152.40
Each (In a Tube of 14)
units
7-Segment 4 Red 7 3.5mm - 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS Stock No. 872-1960
Mfr. Part No.CA56-21SYKWA
BrandKingbright
TWD170.50
Each (In a Pack of 2)
units
7-Segment 4 Yellow 7 8mm 590 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 178-2995
Mfr. Part No.HDSP-U111
BrandBroadcom
TWD92.90
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm