LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 21 - 40 of 881 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 862-4796
Mfr. Part No.KB-G100SURKW
BrandKingbright
TWD47.60
Each (In a Pack of 5)
units
Light Bar - Red 2 - 630 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS Stock No. 863-5027
Mfr. Part No.SA18-11SEKWA
BrandKingbright
TWD107.10
Each (In a Tube of 13)
units
7-Segment 1 Orange 7 26.1mm 601 nm 44.5mm Anode Through Hole - 11mm 38 x 56 x 11mm 56mm 38mm
RS Stock No. 189-4797
Mfr. Part No.HDSP-2532
BrandBroadcom
TWD1,374.90
Each (In a Tube of 10)
units
Dot Matrix 8 Red - 2.5mm 626 (Typ.) nm 4.6mm - Through Hole Yes 11.4mm 42.93 x 11.43 x 5.31mm 5.3mm 42.9mm
RS Stock No. 294-561
Mfr. Part No.DC-20/20GWA
BrandKingbright
TWD241.60
Each (In a Pack of 5)
units
Light Bar - Green 20 - 568 nm - - Through Hole - 8mm 10.2 x 50.7 x 8mm 10.2mm 50.7mm
RS Stock No. 165-4365
Mfr. Part No.CA56-21SURKWA
BrandKingbright
TWD128.30
Each (In a Tube of 10)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 178-1148
Mfr. Part No.HDSP-U113
BrandBroadcom
TWD148.00
Each
units
7-Segment 1 Red 7 4mm 637 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 178-2997
Mfr. Part No.HDSP-U113
BrandBroadcom
TWD92.90
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4mm 637 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 145-1394
Mfr. Part No.KB-G100SURKW
BrandKingbright
TWD41.00
Each (In a Tube of 25)
units
Light Bar - Red 2 - - - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS Stock No. 178-2995
Mfr. Part No.HDSP-U111
BrandBroadcom
TWD92.90
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 150-574
Mfr. Part No.D060E.04S4A01
BrandBaumer
TWD32,972.00
Each
units
7-Segment 4 Red 7 - - 57mm - Panel Mount, Suspended Mount - - - - -
RS Stock No. 178-0928
Mfr. Part No.TDSG5160
BrandVishay
TWD30.10
Each (In a Box of 400)
units
7-Segment 1 Green 7 7.4mm 575 nm 13mm Cathode Through Hole - - 7 x 17.5mm 7mm 17.5mm
RS Stock No. 146-1581
Mfr. Part No.CA56-12SURKWA
BrandKingbright
TWD112.40
Each (In a Tube of 10)
units
7-Segment 4 Red 7 8mm - 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 872-1907
Mfr. Part No.CA56-12SURKWA
BrandKingbright
TWD170.00
Each (In a Pack of 2)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 165-2827
Mfr. Part No.TDSR0760
BrandVishay
TWD48.90
Each (In a Bag of 50)
units
7-Segment 1 Red 7 6mm 640 nm 10mm Cathode Through Hole - - 6 x 9.9mm 6mm 9.9mm
RS Stock No. 872-2014
Mfr. Part No.CC56-21SURKWA
BrandKingbright
TWD142.50
Each (In a Pack of 2)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 178-1081
Mfr. Part No.HDSP-U111
BrandBroadcom
TWD148.00
Each
units
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 165-1515
Mfr. Part No.KCDC03-105
BrandKingbright
TWD115.90
Each (On a Reel of 300)
units
7-Segment 2 Red 7 4.2mm 630 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 14.8 x 3.75mm 12mm 14.8mm
RS Stock No. 872-1941
Mfr. Part No.CA25-12SURKWA
BrandKingbright
TWD194.50
Each (In a Pack of 2)
units
7-Segment 4 Red 7 3.5mm 630 nm 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS Stock No. 247-3438
Mfr. Part No.L-132CB/4GD
BrandKingbright
TWD90.00
Each
units
Light Bar - Green 4 - 568 nm - - Through Hole - 8.6mm 6.1 x 28 x 8.6mm 6.1mm 28mm
RS Stock No. 708-5231
Mfr. Part No.TDSL5150
BrandVishay
TWD73.40
Each (In a Pack of 5)
units
7-Segment 1 Red 7 7.4mm 625 nm 13mm Anode Through Hole - - 7 x 12.5mm 7mm 12.5mm