LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 863-5089
Mfr. Part No.PSC05-11SURKWA
BrandKingbright
TWD98.30
Each (In a Tube of 19)
units
16-Segment 1 Red 16 8.2mm 630 nm 12.7mm Cathode Through Hole - 9.5mm 16 x 25 x 9.5mm 25mm 16mm
RS Stock No. 145-1466
Mfr. Part No.PSA12-11SURKWA
BrandKingbright
TWD104.40
Each (In a Tube of 12)
units
16-Segment 1 Red 16 17.4mm - 30.5mm Anode Through Hole - 40mm 27.5 x 40 x 11.5mm 11.5mm 27.5mm
RS Stock No. 451-6622
Mfr. Part No.PSA08-12EWA
BrandKingbright
TWD90.00
Each
units
16-Segment 1 Red 7 10.9mm 625 nm 20.3mm Anode Through Hole - 8.5mm 27.7 x 20 x 8.5mm 27.7mm 20mm
RS Stock No. 871-7490
Mfr. Part No.PSC12-11SURKWA
BrandKingbright
TWD123.50
Each (In a Pack of 2)
units
16-Segment 1 Red 16 17.4mm 630 nm 30.5mm Cathode Through Hole - 40mm 27.5 x 40 x 11.5mm 11.5mm 27.5mm
RS Stock No. 863-5051
Mfr. Part No.PSA05-11SEKWA
BrandKingbright
TWD48.90
Each (In a Tube of 19)
units
16-Segment 1 Orange 16 8.2mm 601 nm 12.7mm Anode Through Hole - 9.5mm 16 x 25 x 9.5mm 25mm 16mm
RS Stock No. 871-7481
Mfr. Part No.PSC08-12CGKWA
BrandKingbright
TWD93.30
Each (In a Pack of 3)
units
16-Segment 1 Green 16 10.9mm 570 nm 20.3mm Cathode Through Hole - 27.7mm 20 x 27.7 x 8.5mm 8.5mm 20mm
RS Stock No. 871-7438
Mfr. Part No.PSA08-11SYKWA
BrandKingbright
TWD82.30
Each (In a Pack of 3)
units
16-Segment 1 Yellow 16 10.9mm 590 nm 20.3mm Anode Through Hole - 27.7mm 20 x 27.7 x 8.5mm 8.5mm 20mm
RS Stock No. 871-7456
Mfr. Part No.PSA12-11SURKWA
BrandKingbright
TWD96.50
Each (In a Pack of 2)
units
16-Segment 1 Red 16 17.4mm 630 nm 30.5mm Anode Through Hole - 40mm 27.5 x 40 x 11.5mm 11.5mm 27.5mm
RS Stock No. 165-4363
Mfr. Part No.PSC12-11SURKWA
BrandKingbright
TWD111.70
Each (In a Tube of 12)
units
16-Segment 1 Red 16 17.4mm 630 nm 30.5mm Cathode Through Hole - 40mm 27.5 x 40 x 11.5mm 11.5mm 27.5mm
RS Stock No. 145-1469
Mfr. Part No.PSC08-12CGKWA
BrandKingbright
TWD85.40
Each (In a Tube of 18)
units
16-Segment 1 Green 16 10.9mm - 20.3mm Cathode Through Hole - 27.7mm 20 x 27.7 x 8.5mm 8.5mm 20mm
RS Stock No. 863-5073
Mfr. Part No.PSA05-12SYKWA
BrandKingbright
TWD60.10
Each (In a Tube of 19)
units
16-Segment 1 Yellow 16 8.2mm 590 nm 12.7mm Anode Through Hole - 9.5mm 16 x 25 x 9.5mm 25mm 16mm