Screen Bezels, Thin Screen & Display Bezels | RS
Recently searched

    Screen Bezels

    A display bezel or screen bezel is the area of a display surrounding the screen. A display bezel can be made of plastic, aluminium or rubber, with various individual measurements for each side. Display bezels in laptops, tablets and LCD screens are much thinner than in standard television or computer screens, resulting in a larger screen size.

    Display bezels act as the front face of a display device and may have openings for one or more drive bays. These drive bays allows the user to add devices like optical drives or internal hard drives.

    What are display bezels used for?

    Display bezels are found in all screens, monitors and computer towers. Devices like smartphones, tablets and notebooks all have display bezels.

    Types of display bezels

    • Open frame display bezels mount from the backend and are equipped with brackets.
    • Chassis display bezels are enclosed within a stainless steel bezel, and are primarily used in industrial environments.
    • Panel mount display bezels are useful when displays have to fit into rugged frames or openings. These bezels mount from the front directly into the opening.

    24 Products showing for Screen Bezels

    Lascar
    -
    24.2 x 51.2mm
    48.5 x 80.5mm
    48.5mm
    80.5mm
    24.2mm
    51.2mm
    4D Systems
    uLCD Display
    146 x 88mm
    148.5 x 94 x 8.4mm
    94mm
    148.5mm
    146mm
    88mm
    Lascar
    -
    20.6 x 49.8mm
    35.2 x 65.2mm
    35.2mm
    65.2mm
    20.6mm
    49.8mm
    4D Systems
    uLCD Display
    154.1 x 85.9mm
    198 x 127.9mm
    127.9mm
    198mm
    85.9mm
    154.1mm
    Results per page