OLED Displays, Active & Passive Matrix OLED | RS
Recently searched

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    172 Products showing for OLED Displays

    Midas
    -
    66 x 16mm
    -
    Passive
    White
    -
    -
    2000:1
    COB
    Parallel
    80 x 36 x 10mm
    36mm
    -
    10mm
    +80°C
    Midas
    1.2in
    21.1 x 3.5mm
    -
    Passive
    White
    96 x 16pixels
    -
    10000:1
    TAB
    I2C
    29.1 x 9.2 x 1.3mm
    48.35mm
    -
    1.6mm
    +70°C
    Midas
    0.91in
    22.38 x 5.58mm
    12.0:2.41
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COB
    I2C
    35.8 x 12.0 x 2.41mm
    2.41mm
    -
    2.41mm
    +80°C
    Midas
    0.49in
    12.58 x 6.58mm
    11.6:1.3
    Passive
    White
    64 x 32pixels
    -
    2000:1
    COT
    I2C
    14.5 x 11.6 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.0 x 25.2mm
    -
    -
    White
    -
    -
    -
    -
    I2C, Parallel, SPI
    -
    -
    None
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    2.8in
    72 x 20mm
    -
    Passive
    Yellow
    256 x 64pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    Midas
    0.49in
    12.58 x 6.58mm
    11.6:1.3
    Passive
    Yellow
    64 x 32pixels
    -
    2000:1
    COT
    I2C
    14.5 x 11.6 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Display Visions
    2.9in
    32.94 x 60.78mm
    -
    -
    Yellow
    128 x 64
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    82 x 67 x 21mm
    -
    -
    67mm
    +70°C
    Midas
    0.91in
    22.384 x 5.584mm
    -
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COB
    SPI
    32.50 x 20.50 x2.41mm
    2.41mm
    -
    2.41mm
    +80°C
    Midas
    0.95in
    24 x 12mm
    -
    Passive
    Red, Green, Blue
    96 x 64pixels
    65,536
    >1000:1
    TAB
    Multi
    26.7 x 19.26 x 1.45mm
    1.45mm
    -
    19.26mm
    +70°C
    Display Visions
    1.7in
    25 x 36mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    55 x 54 x 21mm
    -
    -
    54mm
    +70°C
    Midas
    2.42in
    55.01 x 27.49mm
    -
    Passive
    Green
    128 x 64pixels
    -
    2000:1
    TAB
    I2C, Parallel, SPI
    60.5 x 37.0 x 2.15mm
    2.15mm
    -
    2.15mm
    +80°C
    Midas
    1.54in
    37.05 x 19.51mm
    -
    Passive
    White
    128 x 64pixels
    -
    >10000:1
    TAB
    I2C, Parallel, SPI
    42.04 x 27.22 x 1.45mm
    1.45mm
    -
    27.22mm
    +70°C
    Display Visions
    1.7in
    22.4 x 33.6
    12:17
    Passive
    Yellow
    102 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    39 x 38 x 3.3mm
    -
    -
    54
    +80°C
    Midas
    3.12in
    79.78 x 22.18mm
    76.78:19.18
    Passive
    Yellow
    256 x 64pixels
    -
    10000:1
    COB
    Parallel, SPI
    89.2 x 44.0 x 3.3mm
    3.3mm
    -
    3.3mm
    +80°C
    4D Systems
    1.5in
    27 x 27mm
    -
    Passive
    White
    128 x 128pixels
    65,536
    5000:1
    Matrix
    Serial
    36 x 36 x 13.7mm
    7mm
    -
    35.8mm
    +70°C
    Midas
    -
    38 x 16mm
    -
    Passive
    Yellow
    -
    -
    2000:1
    COB
    Parallel
    58 x 32 x 10mm
    32mm
    -
    10mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.92 x 16.28mm
    -
    -
    Blue
    -
    -
    -
    -
    I2C, Parallel, SPI
    -
    -
    None
    -
    +85°C
    Midas
    2.08in
    51.18 x 12.78mm
    22:1.71
    Passive
    Yellow
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    70.00 x 22.00 x 1.71mm
    1.71mm
    -
    1.71mm
    +80°C
    Display Visions
    2.42in
    57.01 x 28.9mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C, SPI
    60.5 x 37 x 2.15mm
    2.15mm
    None
    37mm
    +80°C
    Results per page