Splice Connectors | Butt Connectors | RS
Recently searched

    Splice Connectors

    A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

    Types of splice connectors:

    • Crimp Butt Splice Terminal
    • Crimp Closed End Terminal
    • Crimp Barrel Foil Terminal
    • Push Wire Terminal

    Frequently asked Questions

    What are Crimp Butt Splice Terminals

    Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

    How Do Crimp Butt Splice Terminals Work ?

    Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.

    What are Crimp Closed-End Connectors used for?

    Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

    Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.

    657 Products showing for Splice Connectors

    RS PRO
    Tap
    0.25mm²
    26 → 24
    0.34
    -
    -
    -
    Insulated
    -
    -
    Black
    -
    Nylon
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Tap
    0.75mm²
    18 → 14 AWG
    2.5mm²
    34mm
    35mm
    18AWG
    Insulated
    14AWG
    -
    Blue
    -
    Nylon
    -
    -
    -
    -
    -
    Brass
    -
    -
    RS PRO
    Tap
    0.75mm²
    18 → 14 AWG
    2.5mm²
    27mm
    20mm
    18AWG
    Insulated
    14AWG
    -
    White
    -
    PP
    -
    -
    -
    -
    -
    Brass
    -
    -
    RS PRO
    Butt Splice
    1.5mm²
    1.5 → 2.5 mm², 16 → 14 AWG
    2.5mm²
    16mm
    3.9mm
    16AWG
    Uninsulated
    14AWG
    2
    Silver
    -
    -
    -
    -
    -
    -
    -
    Copper
    Tin
    0.8mm
    RS PRO
    Closed End
    1.5mm²
    1 → 2.6 mm²
    2.5mm²
    21mm
    7.4mm
    16AWG
    Insulated
    14AWG
    -
    Clear
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    RS PRO
    -
    0.75mm²
    0.75 → 2.5 mm², 18 → 14 AWG
    2.5mm²
    34mm
    -
    18AWG
    Insulated
    14AWG
    -
    Blue
    -
    PP
    -
    -
    -
    -
    -
    Brass
    -
    -
    RS PRO
    Butt
    4mm²
    12 → 10 AWG
    6mm²
    24.5mm
    5.8mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    PVC
    -
    -
    -
    -
    -
    Copper
    Tin
    2.3mm
    RS PRO
    -
    0.5mm²
    0.5 → 0.75 mm², 26 → 22 AWG
    0.75mm²
    33mm
    -
    26AWG
    Insulated
    22AWG
    -
    Red
    -
    PP
    -
    -
    -
    -
    -
    Brass
    Tin
    19.4mm
    RS PRO
    -
    4mm²
    12 → 10 AWG, 4 → 6 mm²
    6mm²
    26.5mm
    6.3mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    Vinyl
    -
    -
    -
    -
    -
    Copper
    -
    -
    RS PRO
    -
    4mm²
    12 → 10 AWG, 4 → 6 mm²
    6mm²
    27.3mm
    5.3mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    -
    RS PRO
    Butt
    -
    26 → 19 AWG
    -
    19.5mm
    8.4mm
    26AWG
    Insulated
    19AWG
    2
    Red, White
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    2 mm², 16 → 14 AWG
    2mm²
    15.2mm
    6.3mm
    16AWG
    Insulated
    14AWG
    -
    Natural
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    0.45mm
    RS PRO
    Tap
    0.5mm²
    20 → 18 AWG
    0.75mm²
    27mm
    20mm
    22AWG
    Insulated
    18AWG
    -
    Red
    -
    PP
    -
    -
    -
    -
    -
    Brass
    Tin
    -
    RS PRO
    -
    4mm²
    12 → 10 AWG, 4 → 6 mm²
    6mm²
    27.3mm
    5.3mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    -
    RS PRO
    -
    0.5mm²
    0.5 → 1.5 mm², 22 → 16 AWG
    1.5mm²
    25mm
    4mm
    22AWG
    Insulated
    16AWG
    -
    Red
    -
    PC
    -
    -
    -
    -
    -
    Copper
    -
    -
    RS PRO
    -
    1.5mm²
    1.5 → 2.5 mm², 16 → 14 AWG
    2.5mm²
    27.3mm
    3.8mm
    16AWG
    Insulated
    14AWG
    -
    Blue
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    -
    RS PRO
    -
    0.5mm²
    0.5 → 1.5 mm², 22 → 16 AWG
    1.5mm²
    27.3mm
    3.2mm
    22AWG
    Insulated
    16AWG
    -
    Red
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    -
    RS PRO
    Butt
    -
    6 mm²
    -
    20mm
    4mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    RS PRO
    -
    4mm²
    12 → 10 AWG, 4 → 6 mm²
    6mm²
    21mm
    5.4mm
    12AWG
    Uninsulated
    10AWG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Copper
    -
    1mm
    RS PRO
    Heat Shrink
    1.5mm²
    -
    2.5mm²
    37mm
    -
    15AWG
    Insulated
    14AWG
    -
    Blue
    -
    Polyolefin
    -
    -
    -
    -
    -
    Copper
    -
    -
    Results per page

    Popular Searches