Splice Connectors | Butt Connectors | RS
Recently searched

    Splice Connectors

    A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

    Types of splice connectors:

    • Crimp Butt Splice Terminal
    • Crimp Closed End Terminal
    • Crimp Barrel Foil Terminal
    • Push Wire Terminal

    Frequently asked Questions

    What are Crimp Butt Splice Terminals

    Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

    How Do Crimp Butt Splice Terminals Work ?

    Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.

    What are Crimp Closed-End Connectors used for?

    Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

    Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.

    665 Products showing for Splice Connectors

    DSG-Canusa
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CRIMPSEAL II
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    0.5mm²
    0.5 → 2.5 mm², 22 → 12 AWG
    2.5mm²
    -
    -
    22AWG
    -
    12AWG
    3
    Orange
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    JST
    Butt
    -
    2 AWG, 26.66 → 42.42 mm²
    -
    32mm
    13.2mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    C
    -
    -
    -
    -
    -
    -
    Thomas & Betts
    Butt Splice
    -
    4 → 3 AWG
    -
    1.6in
    -
    4AWG
    Uninsulated
    3AWG
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Butt
    -
    26 → 24 AWG
    -
    22.61mm
    2.08mm
    -
    Insulated
    -
    -
    Yellow
    -
    -
    -
    PIDG
    -
    -
    -
    Copper
    Tin
    0.64mm
    TE Connectivity
    Butt
    -
    12 → 10 AWG
    -
    42.06mm
    5.59mm
    -
    Insulated
    -
    -
    Yellow
    -
    Nylon
    -
    PIDG
    -
    -
    -
    Copper
    Tin
    -
    TE Connectivity
    Knife Disconnect
    -
    22 → 16 AWG
    -
    22.3mm
    -
    -
    Insulated
    -
    -
    Red
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    TE Connectivity
    Butt
    -
    22 → 16 AWG
    -
    32.13mm
    3.18mm
    -
    Insulated
    -
    -
    Red
    -
    Nylon
    -
    PIDG
    -
    -
    -
    Copper
    Tin
    -
    TE Connectivity
    In Line
    0.75mm²
    0.75 → 1.5 mm², 1.5 → 2.5 mm², 16 → 14 AWG, 18 → 16 AWG
    2.5mm²
    48mm
    -
    18AWG
    Insulated
    14AWG
    -
    Clear
    -
    PC
    -
    -
    -
    -
    -
    Phosphor Bronze
    Tin
    12.8mm
    Molex
    Butt
    -
    18 → 22 AWG
    -
    17.1mm
    3.3mm
    22AWG
    Uninsulated
    18AWG
    -
    Grey
    -
    -
    -
    19215
    -
    -
    -
    -
    Tin
    -
    Molex
    Butt Splice
    -
    14 AWG, 16 AWG
    -
    39.4mm
    5.84mm
    16AWG
    Insulated
    14AWG
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ideal Industries
    Butt Splice
    -
    26 → 19 AWG
    -
    -
    1.68mm
    26AWG
    Insulated
    19AWG
    3
    Red
    -
    -
    -
    UR
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Tap
    -
    20 → 18.5 AWG
    -
    17.5mm
    12.5mm
    -
    Insulated
    -
    -
    Red
    -
    Glass Filled Nylon
    -
    -
    -
    -
    -
    Brass
    Tin
    -
    TE Connectivity
    Parallel
    0.3mm²
    22 → 14 AWG
    2mm²
    7.6mm
    3.6mm
    -
    Insulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Copper
    Tin
    1.45mm
    TE Connectivity
    Knife Disconnect
    -
    22 → 16 AWG
    -
    22.3mm
    -
    -
    Insulated
    -
    -
    Red
    -
    Nylon
    -
    PIDG
    -
    -
    -
    Copper
    Tin
    0.031in
    WAGO
    -
    -
    -
    -
    260mm
    -
    -
    -
    -
    -
    Clear
    -
    -
    -
    2773
    -
    -
    -
    -
    Copper
    -
    WAGO
    -
    -
    16 → 12 AWG
    -
    19.5mm
    -
    16AWG
    Insulated
    12AWG
    2
    Red
    -
    -
    -
    773
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Butt
    -
    0000 AWG
    -
    37.59mm
    -
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    SOLISTRAND
    -
    -
    -
    Copper
    Tin
    -
    TE Connectivity
    Butt
    -
    12 → 10 AWG
    -
    43mm
    6.5mm
    -
    Insulated
    -
    -
    Yellow
    -
    -
    -
    DuraSeal
    -
    -
    -
    Copper
    Tin
    3mm
    TE Connectivity
    -
    -
    22 → 12 AWG
    -
    31.75mm
    11.56mm
    -
    Insulated
    -
    -
    Translucent
    -
    PVC
    -
    329251
    -
    -
    -
    Copper
    Tin
    -
    Results per page

    Popular Searches