SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.
The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.
With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

...
Read more Read less

Filters

Viewing 81 - 100 of 114 products
Results per page
Description Price Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS Stock No. 162-5719
Mfr. Part No.DX-20-CV1
BrandHirose
TWD510.00
Each
units
Male 20 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Screw Jack Screw DX 34.2mm
RS Stock No. 674-1072
Mfr. Part No.A-57/24 M
TWD383.00
Each
units
Male 24 Straight - Brass Gold, Nickel, Tin Alloy PBT 2.16mm 1A 250 V ac - - - 54.7mm
RS Stock No. 674-1053
Mfr. Part No.A-57/36 FFR-N
TWD278.00
Each
units
Female 36 Straight Cable Mount Brass Gold, Nickel, Tin PBT 2.16mm 1A 250 V ac - - A-57 -
RS Stock No. 823-6910
Mfr. Part No.554902-1
TWD537.00
Each
units
Female 50 Straight Cable Mount Phosphor Bronze Gold over Palladium Nickel Polyphenylene Oxide 1.27mm - - Screw IDC CHAMP 84.33mm
RS Stock No. 162-5743
Mfr. Part No.DX31A-100P(50)
BrandHirose
TWD592.00
Each
units
Male 100 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 69.98mm
RS Stock No. 674-1044
Mfr. Part No.A-57/36 F
TWD108.00
Each
units
Female 36 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 67.7mm
RS Stock No. 607-9563
BrandHirose
TWD84.00
Each
units
Female 14 Right Angle Through Hole Brass Gold Stainless Steel 1.27mm 1A 250 V ac - Solder - 22.54mm
RS Stock No. 162-5703
Mfr. Part No.DX10A-28S(50)
BrandHirose
TWD386.00
Each
units
Male 28 Right Angle Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw Plug In DX 38.48mm
RS Stock No. 164-3623
Mfr. Part No.5749210-7
TWD546.80
Each (In a Tube of 10)
units
Female 68 Right Angle Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp AMPLIMITE .050 III 51.54mm
RS Stock No. 739-0776
Mfr. Part No.5749210-7
TWD1,111.00
Each
units
Female 68 Right Angle Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp AMPLIMITE .050 III 51.54mm
RS Stock No. 162-5722
Mfr. Part No.DX-50-CV1
BrandHirose
TWD553.00
Each
units
Male 50 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Screw Jack Screw DX 53.25mm
RS Stock No. 162-5709
Mfr. Part No.DX20-50S(50)
BrandHirose
TWD398.00
Each
units
Female 50 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Quick Latch Plug In DX 52.45mm
RS Stock No. 411-9316
Mfr. Part No.57-30360
BrandDDK
TWD376.00
Each
units
Male 36 Straight Cable Mount Copper Alloy Gold DAP 2.16mm 5A 500 V ac - Solder - 61.6mm
RS Stock No. 718-1320
Mfr. Part No.5749621-3
TWD378.00
Each
units
Male 28 Straight Cable Mount Phosphor Bronze Gold, Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V Latch Block IDC III 26.14mm
RS Stock No. 162-5700
Mfr. Part No.DX10-50S(50)
BrandHirose
TWD349.00
Each
units
Female 50 Right Angle Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Quick Latch Plug In DX 52.45mm
New
RS Stock No. 191-7250
Mfr. Part No.5749111-8
TWD634.60
Each (In a Tube of 7)
units
Male 100 Right Angle Cable Mount Phosphor Bronze - - 1.27mm 1A 500 (Withstand) V ac - IDC - 71.86mm
RS Stock No. 162-5711
Mfr. Part No.DX20A-50S(50)
BrandHirose
TWD458.00
Each
units
Female 50 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw Plug In DX 52.45mm
New
RS Stock No. 189-5937
Mfr. Part No.5749621-9
TWD624.40
Each (In a Bag of 7)
units
Male 100 - Cable Mount Phosphor Bronze - Thermoplastic 1.27mm 1A 30 V ac Latch Block IDC AMPLIMITE 0.50 71.86mm
RS Stock No. 162-5744
Mfr. Part No.DX40-28P(55)
BrandHirose
TWD318.00
Each
units
Male 28 Straight Cable Mount Copper Alloy Gold Zinc Alloy 1.27mm 500mA 300 V ac - Solder DX -
RS Stock No. 162-5718
Mfr. Part No.DX-36-CV
BrandHirose
TWD363.00
Each
units
Male 36 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Quick Latch Jack Screw DX 40.16mm