Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filters

Viewing 21 - 40 of 254 products
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS Stock No. 237-6090
Mfr. Part No.D7E50-7316-03
Brand3M
TWD185.00
Each
units
Compact Flash Card - - - - - - - - - - - 52.1mm 7.1mm
RS Stock No. 771-9133
Mfr. Part No.78727-0001
BrandMolex
TWD43.00
Each
units
Micro SIM Female - 6 1 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.53mm 1.4mm
RS Stock No. 763-6798
Mfr. Part No.693063020911
TWD112.00
Each
units
SD Card - - - - - - - - - - - - -
RS Stock No. 720-6072
Mfr. Part No.502774-0891
BrandMolex
TWD107.00
Each
units
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS Stock No. 170-8857
Mfr. Part No.7111S2015X02LF
TWD21.40
Each (On a Reel of 1000)
units
SIM Female - 6 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 29.5mm 17.2mm
RS Stock No. 880-1277
Mfr. Part No.503398-1892
BrandMolex
TWD82.00
Each
units
MicroSD Male - 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Solder Glass Filled Liquid Crystal Polymer 13.1mm 14.05mm
RS Stock No. 542-7747
Mfr. Part No.N7E50-7516PK-20
Brand3M
TWD318.00
Each
units
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 50.6mm 6.64mm
RS Stock No. 172-5386
Mfr. Part No.693063020911
TWD72.20
Each (On a Reel of 300)
units
SD Card - - - - - - - - - - - - -
RS Stock No. 800-6924
Mfr. Part No.67600-8001
BrandMolex
TWD103.00
Each
units
SD Card Female Push/Push 9 - 1.625 x 2 mm, 2.5 x 7 mm Horizontal Surface Mount Brass Gold Solder Thermoplastic 27.9mm 30.5mm
RS Stock No. 486-7037
Mfr. Part No.55359-5029
BrandMolex
TWD478.00
Each
units
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 6.0mm
RS Stock No. 896-7560
Mfr. Part No.104031-0811
BrandMolex
TWD68.50
Each (In a Pack of 2)
units
MicroSD Female Push/Pull 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Push In Liquid Crystal Polymer 11.95mm 11.4mm
RS Stock No. 738-8809
Mfr. Part No.DM3D-SF
BrandHirose
TWD55.80
Each (In a Pack of 5)
units
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 11.45mm 11.95mm
RS Stock No. 179-6586
Mfr. Part No.78800-0001-TR1200
BrandMolex
TWD30.80
Each (On a Reel of 1200)
units
Micro SIM Female Push/Pull 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 16.96mm 13.85mm
RS Stock No. 121-7503
Mfr. Part No.10018783-11111TLF
TWD28.80
Each (In a Tray of 25)
units
PCI Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS Stock No. 615-9524
Mfr. Part No.10018783-11111TLF
TWD39.40
Each (In a Pack of 5)
units
PCI, PCIe Female - 64 2 2.0mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39.0mm 11.25mm
RS Stock No. 123-2527
Mfr. Part No.104642-1610
BrandMolex
TWD53.20
Each (On a Reel of 1500)
units
Micro SIM, MicroSD Female - 8 1 1.1 (microSD) mm, 2.54 (micro-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 13.2mm 2.1mm
RS Stock No. 121-3817
Mfr. Part No.104642-1610
BrandMolex
TWD98.00
Each
units
Micro SIM, MicroSD Female - 8 1 1.1 (microSD) mm, 2.54 (micro-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 13.2mm 2.1mm
RS Stock No. 688-2858
Mfr. Part No.MI21-50PD-SF-EJR(71)
BrandHirose
TWD281.40
Each (In a Pack of 5)
units
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Brass Gold Solder PPS 50.4mm 7.15mm
RS Stock No. 162-0802
Mfr. Part No.146839-4
TWD351.70
Each (On a Reel of 100)
units
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14.0mm
RS Stock No. 122-4350
Mfr. Part No.DM1B-DSF-PEJ(82)
BrandHirose
TWD73.60
Each (On a Reel of 450)
units
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 29.9mm 28.0mm