D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Read more Read less

Filters

Viewing 101 - 120 of 4714 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS Stock No. 121-7403
Mfr. Part No.D15S13A4GX00LF
TWD67.50
Each (In a Tray of 25)
units
15 Female Right Angle Through Hole 2.74mm - - - 4-40 UNC Inserts Solder 5.0A - - 300.0 V
RS Stock No. 410-444
Mfr. Part No.516-120-000-402
BrandEDAC
TWD598.00
Each
units
120 Female Straight - - - - - - - 8.5A - - -
RS Stock No. 770-7919
Mfr. Part No.MDM-15PL1B-A174
BrandITT Cannon
TWD3,093.00
Each
units
15 Male Straight Panel Mount 1.27mm - - - - Wire Wrap 3.0A - Aluminium Alloy -
RS Stock No. 525-2256
Mfr. Part No.DA-15PF-N
BrandJAE
TWD232.00
Each
units
15 Male Straight Cable Mount - - Standard D-Sub A - Solder 5.0A - Steel -
RS Stock No. 923-1871
Mfr. Part No.09561527612
BrandHARTING
TWD94.50
Each (In a Box of 100)
units
15 Female Right Angle Through Hole 2.29mm - High Density D-Sub - Boardlocks, 4-40 UNC Threaded Inserts Solder 2.0A - Steel -
RS Stock No. 446-5120
Mfr. Part No.5747841-4
TWD107.00
Each
units
15 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder - - Thermoplastic -
RS Stock No. 680-8829
Mfr. Part No.205209-2
TWD78.00
Each
units
37 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250 V ac
RS Stock No. 171-1347
Mfr. Part No.110981-0023
BrandITT Cannon
TWD256.20
Each (In a Pack of 210)
units
50 Female - Cable Mount - - - - - Crimp 5.0A - Steel -
RS Stock No. 252-282
Mfr. Part No.D15S13A4GX00LF
TWD83.00
Each
units
15 Female Right Angle Through Hole 2.74mm - - - 4-40 UNC Inserts Solder 5.0A - - 300 V ac
RS Stock No. 719-5789
Mfr. Part No.DBC15SP-NW
TWD26.20
Each (In a Pack of 5)
units
15 Male Straight Cable Mount 2.77mm - - - - Crimp 5.0A - Steel 250 V ac
RS Stock No. 383-217
Mfr. Part No.110981-0023
BrandITT Cannon
TWD318.00
Each
units
50 Female - Cable Mount - - - - - Crimp 5.0A - Steel -
RS Stock No. 745-5864
Mfr. Part No.205209-7
TWD99.00
Each
units
37 Female Straight Cable Mount - - - - - Crimp - - Steel 250 V ac
RS Stock No. 239-1207
BrandRS PRO
TWD137.00
Each
units
24 Male Straight Cable Mount - - - - - Solder 5A - PBT (Insulator) -
RS Stock No. 165-0670
Mfr. Part No.5787169-9
TWD607.20
Each (In a Tube of 6)
units
100 Female Right Angle Through Hole 2.54mm - - - - Solder 1.0A - Thermoplastic 30.0 V
RS Stock No. 532-9918
Mfr. Part No.1654549
TWD3,279.00
Each
units
9 - 45 ° - - - - - - Screw Terminal - - Polyamide -
RS Stock No. 493-2232
Mfr. Part No.1689158
TWD1,379.00
Each
units
9 - 45 ° - - - - - - - - - Polyamide -
RS Stock No. 608-0513
Mfr. Part No.HDAB-15S(05)
BrandHirose
TWD213.00
Each
units
15 Female Straight Panel Mount - - Standard D-Sub A - Solder 3.0A - Steel 400 V ac
RS Stock No. 770-7878
Mfr. Part No.MDM-9SH003B-A174
BrandITT Cannon
TWD3,324.00
Each
units
9 Female Straight Cable Mount 1.27mm - - - - Pre-Wired 3.0A - Aluminium Alloy -
RS Stock No. 163-3285
Mfr. Part No.10120-6000EL
Brand3M
TWD170.00
Each
units
20 Male Right Angle Cable Mount 1.27mm - - - - IDC 1.0A - Steel 150 V ac, 200 V dc
RS Stock No. 544-3941
BrandRS PRO
TWD196.00
Each
units
9 Male Right Angle Through Hole - - - - - Solder 3A - Thermoplastic 350 V dc