Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 648-4050
Mfr. Part No.2962638
TWD12,914.00
Each
units
Male 26 → 16 AWG 64 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 186 x 50 x 45mm 45mm 186mm -
RS Stock No. 249-5185
Mfr. Part No.5733071
TWD17,177.00
Each
units
Male 24 → 12 AWG 50 Flat Ribbon Cable - DIN Rail Mount 2.5kV ac 250 V ac/dc 5A 0.2 → 4mm² 271 x 68 x 123mm 123mm 271mm -
RS Stock No. 648-4022
Mfr. Part No.2293572
TWD8,012.00
Each
units
Male 24 → 14 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 126 x 50 x 45mm 45mm 126mm -
RS Stock No. 667-0030
Mfr. Part No.2315133
TWD2,033.00
Each
units
Male 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm -
RS Stock No. 667-0062
Mfr. Part No.2315188
TWD2,052.00
Each
units
Female 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 69mm 57.4mm -
RS Stock No. 648-3984
Mfr. Part No.2962586
TWD6,663.00
Each
units
Male 26 → 16 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 90 x 50 x 45mm 45mm 90mm -
RS Stock No. 868-884
Mfr. Part No.2281050
TWD7,251.00
Each
units
Male 24 → 12 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm -
RS Stock No. 667-0009
Mfr. Part No.2315081
TWD2,635.00
Each
units
Female 24 → 12 AWG 50 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 68.8 x 60.8 x 92.7mm 92.7mm 68.8mm -
RS Stock No. 802-8100
Mfr. Part No.2970057
TWD10,309.00
Each
units
Male 24 → 12 AWG 64 DIN 41612, IEC603 Straight DIN Rail Mount - 125 V 1A 0.2 → 2.5mm² 77 x 135 x 62.5mm 62.5mm 77mm -
RS Stock No. 802-8113
Mfr. Part No.2970565
TWD11,171.00
Each
units
Male 24 → 12 AWG 64 DIN 41612, IEC603 Straight DIN Rail Mount - 125 V ac/dc 1A 0.2 → 2.5mm² 77 x 135 x 72mm 72mm 77mm -
RS Stock No. 648-4016
Mfr. Part No.2293569
TWD6,070.00
Each
units
Male 24 → 14 AWG 34 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 110 x 50 x 45mm 45mm 110mm -
RS Stock No. 607-7911
Mfr. Part No.2962609
TWD9,601.00
Each
units
Male 26 → 16 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 126 x 50 x 45mm 45mm 126mm -
RS Stock No. 648-3877
Mfr. Part No.2962751
TWD9,703.00
Each
units
Female 26 → 16 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 121 x 42 x 45mm 45mm 121mm -
RS Stock No. 607-7927
Mfr. Part No.2962612
TWD11,403.00
Each
units
Male 26 → 16 AWG 50 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 151 x 50 x 45mm 45mm 151mm -
RS Stock No. 802-8129
Mfr. Part No.2976297
TWD11,464.00
Each
units
Male 24 → 12 AWG 38 ELCO Straight DIN Rail Mount - 25 V ac, 60 V dc 2A 0.2 → 2.5mm² 77 x 101.5 x 58.5mm 58.5mm 77mm -
RS Stock No. 868-929
Mfr. Part No.2281128
TWD5,663.00
Each
units
Male 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS Stock No. 666-9986
Mfr. Part No.2315052
TWD1,839.00
Each
units
Male 24 → 12 AWG 26 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 57.1 x 62 x 69mm 69mm 57.1mm -
RS Stock No. 648-3934
Mfr. Part No.2962816
TWD16,502.00
Each
units
Male 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS Stock No. 648-3760
Mfr. Part No.2293666
TWD4,307.00
Each
units
Female 24 → 14 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 54 x 50 x 45mm 45mm 54mm -
RS Stock No. 868-979
Mfr. Part No.2281199
TWD1,880.00
Each
units
Female 24 → 12 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 45 x 58.5 x 77mm 77mm 45mm -