Barrier Strips | Barrier Strip Connector | RS
Recently searched

    Barrier Strips

    Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.

    How do barrier strips work?

    Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.

    Barrier strips can accommodate a broad range of wire sizes and provide a reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.

    Applications of Barrier strips

    Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.

    101 Products showing for Barrier Strips

    Toyogiken
    -
    10mm
    -
    -
    -
    -
    -
    3.5 mm²
    -
    -
    30A
    600 V
    -
    -
    Sato Parts
    -
    9.5mm
    -
    -
    -
    -
    -
    -
    Phenolic Resin
    -
    6A
    250 V
    -
    -
    Cinch
    12
    9.53mm
    Straight
    Brass
    Nickel
    2
    M3
    16 AWG
    Phenolic
    123.83mm
    15A
    250 V ac
    130.99 x 22.23 x 10.31mm
    10.31mm
    Molex
    2
    9.53mm
    Straight
    Brass
    Tin
    1
    M3
    22 → 12 AWG
    PBT
    -
    25A
    300 V
    21.1 x 15.7 x 16.8mm
    16.8mm
    Sato Parts
    -
    10.16mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    15A
    250 V
    -
    -
    TE Connectivity
    2
    6.35mm
    Straight
    Copper Alloy
    Tin
    1
    M3
    30 → 16 AWG
    Thermoplastic
    -
    10A
    300 V
    13.97 x 12.7 x 13.97mm
    13.97mm
    Sato Parts
    5
    7.62mm
    Straight
    -
    -
    1
    -
    -
    -
    -
    10A
    250 V
    -
    -
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    3
    7.62mm
    Straight
    -
    -
    1
    -
    -
    PBT
    -
    10A
    250 V
    40 x 14 x 24mm
    24mm
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    6
    7.62mm
    Straight
    -
    -
    1
    -
    -
    -
    -
    10A
    250 V
    -
    -
    Sato Parts
    3
    7.62mm
    Straight
    -
    -
    1
    -
    -
    -
    -
    10A
    250 V
    -
    -
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    4
    10.16mm
    Straight
    -
    -
    1
    -
    -
    PBT
    -
    15A
    250 V
    62.7 x 16.6 x 31mm
    31mm
    Sato Parts
    -
    7.62mm
    -
    -
    -
    -
    -
    -
    PBT
    -
    10A
    250 V
    -
    -
    Sato Parts
    2
    7.62mm
    Straight
    -
    -
    1
    -
    -
    PBT
    -
    10A
    250 V
    32.38 x 14 x 24mm
    24mm
    Results per page