Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 261 - 280 of 2643 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 332-6620
Mfr. Part No.R125256000W
BrandRadiall
TWD1,170.00
Each
units
SMA Connector Female Panel Mount 50Ω Solder Straight RG405 - No 0 to 18GHz Gold -65°C +105°C -
RS Stock No. 819-4207
Mfr. Part No.28S208-272N5
TWD309.00
Each
units
QMA Connector Male Cable Mount 50Ω Solder Right Angle RG402, UT141 - - 0 to 18GHz - - - -
RS Stock No. 164-0068
Mfr. Part No.5227726-3
TWD118.40
Each (In a Box of 100)
units
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes - Nickel - - -
RS Stock No. 161-4027
Mfr. Part No.6-1337428-0
TWD53.90
Each (In a Tray of 100)
units
BNC Connector Male Cable Mount 75Ω Crimp Straight RG140/U, RG210/U, RG59 B/U, RG62 A/U - No 0 to 2GHz Nickel - - Normal
RS Stock No. 885-9386
Mfr. Part No.141-0593-001
TWD434.80
Each (In a Pack of 250)
units
SMA Connector Female Cable Mount 50Ω Solder Straight RG405 - No 26.5GHz Gold - - Normal
RS Stock No. 546-5036
BrandRS PRO
TWD46.00
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight Coaxial - No 4GHz Nickel - - Normal
RS Stock No. 886-0428
Mfr. Part No.27-8140
TWD73.90
Each (In a Pack of 10)
units
BNC Connector Female, Male - 50Ω - Straight - - - 0 to 4GHz Nickel - - Normal
RS Stock No. 163-9548
Mfr. Part No.5-1634523-1
TWD67.50
Each (In a Bag of 50)
units
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 4GHz Nickel -55°C +85°C -
RS Stock No. 680-7359
Mfr. Part No.1-1337426-0
TWD84.00
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - No 0 to 4GHz Nickel -65°C +165°C -
RS Stock No. 161-3927
Mfr. Part No.1-1337541-0
TWD70.90
Each (In a Box of 50)
units
BNC Connector Female PCB Mount 50Ω Through Hole Straight - - Yes 0 to 4GHz Nickel - - -
RS Stock No. 170-2502
Mfr. Part No.B1112E1-ND3G-5-50
TWD164.40
Each (In a Bag of 100)
units
BNC Connector Male Cable Mount 50Ω Crimp Right Angle RG174/U, RG188 A/U, RG316/U - No - Nickel - - -
RS Stock No. 885-8062
Mfr. Part No.28-91027
TWD56.30
Each (In a Pack of 10)
units
BNC Connector Male Cable Mount 75Ω Crimp Straight RG6 - No 0 to 2GHz Nickel - - Normal
RS Stock No. 886-1068
Mfr. Part No.142-0701-621
TWD381.00
Each
units
SMA Connector Female Flange Mount 50Ω Solder Straight - - No 0 to 18GHz Gold over Nickel - - Normal
RS Stock No. 777-0618
Mfr. Part No.J01003A0031
TWD322.00
Each
units
BNC Connector Female Cable Mount 75Ω Clamp, Crimp Straight - Standard No 4GHz Nickel - - Normal
RS Stock No. 295-6696
Mfr. Part No.R161075000W
BrandRadiall
TWD710.00
Each
units
N Connector Male Cable Mount 50Ω Crimp Straight RG165, RG213 - - 0 to 11GHz Bronze -55°C +155°C -
RS Stock No. 546-3800
BrandRS PRO
TWD101.00
Each
units
BNC Connector Male Cable Mount 50Ω Clamp Straight RG174 - No - Nickel - - Normal
RS Stock No. 700-9518
Mfr. Part No.F6411A2-NT3G-3-75
TWD66.00
Each
units
F Connector Female Cable Mount 75Ω Crimp Straight - - - - Nickel - - -
RS Stock No. 161-7190
Mfr. Part No.N6551A1-NT3G-50
TWD187.10
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 819-4282
Mfr. Part No.51S106-006N5
TWD683.00
Each
units
BNC Connector Male Cable Mount 50Ω Clamp Straight RG141 A/U, RG58 C/U - No 0 to 10GHz Flash White Bronze - - -
RS Stock No. 546-3894
BrandRS PRO
TWD260.00
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Right Angle RG174 - No 4GHz Nickel - - Normal