Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 41 - 60 of 2196 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 843-0020
Mfr. Part No.09120052733
BrandHARTING
TWD774.00
Each
units
5 Connector Insert 16A HAN Q - - 400 V Female - Quick Lock IP65, IP67 2 - -
RS Stock No. 313-6455
Mfr. Part No.09380122651
BrandHARTING
TWD3,950.00
Each
units
13 Connector Insert 100A Han K 24 B - 690 V Male - - IP65 2 - Straight
RS Stock No. 741-7717
Mfr. Part No.09150006206
BrandHARTING
TWD27.50
Each (In a Pack of 50)
units
1 Contact 10A Han Contacts - Cable Mount - Female - Crimp IP65 - - Straight
RS Stock No. 843-0131
Mfr. Part No.09140032701
BrandHARTING
TWD846.00
Each
units
3 Axial Module 40A Han-Modular - - 690 V Female - Screw - 1 - Straight
RS Stock No. 173-7666
Mfr. Part No.09120052733
BrandHARTING
TWD668.40
Each (In a Pack of 10)
units
5 Connector Insert 16A HAN Q - - 400 V Female - Quick Lock IP65, IP67 2 - -
RS Stock No. 114-8181
Mfr. Part No.09330062701
BrandHARTING
TWD527.00
Each
units
7 Connector Insert 16A Han E 6 B - 500 V Female - - - 2 - Straight
RS Stock No. 114-8311
Mfr. Part No.09300161420
BrandHARTING
TWD660.00
Each
units
- Connector Hood - Han B 16 B - - - - - IP65 - PG21 Top Entry
RS Stock No. 114-8232
Mfr. Part No.09330102601
BrandHARTING
TWD618.00
Each
units
10 Connector Insert 16A Han E 10 B - 500 V Male - - - 2 M3 x 10 -
RS Stock No. 129-2799
Mfr. Part No.09300160521
BrandHARTING
TWD992.00
Each
units
- Connector Hood - Han B 16 B - - - - - IP65 - - Side Entry
RS Stock No. 173-7412
Mfr. Part No.09360083001
BrandHARTING
TWD289.50
Each (In a Pack of 10)
units
8 Connector Insert 10A Han D - - 50 V Male - - - - - Straight
RS Stock No. 173-7668
Mfr. Part No.09120052633
BrandHARTING
TWD486.40
Each (In a Pack of 10)
units
5 Connector Insert 16A HAN Q - - 400 V Male - Quick Lock IP65, IP67 2 - Straight
RS Stock No. 410-448
Mfr. Part No.516-230-512
BrandEDAC
TWD1,029.00
Each
units
- Connector Hood - 516 - - - - - - - - - -
RS Stock No. 300-3276
Mfr. Part No.1-1102137-7
TWD1,020.00
Each
units
- Connector Hood - HA 5 - - - - - - - - Top Entry
RS Stock No. 172-8484
Mfr. Part No.09380062701
BrandHARTING
TWD3,553.00
Each
units
6 Connector Insert 80A Han K 16 B - 830 V Female - - - - M3 x 10 -
RS Stock No. 473-1736
Mfr. Part No.19200030420
BrandHARTING
TWD136.00
Each
units
- Connector Hood - Han A - - - - - - IP65 - M20 x 1 Top Entry
RS Stock No. 181-0785
Mfr. Part No.09300240420
BrandHARTING
TWD1,099.00
Each
units
- Connector Hood - Han B 24 B - - - - - IP65 - PG21 Top Entry
RS Stock No. 300-3080
Mfr. Part No.1-1103402-1
TWD380.00
Each
units
- Connector Insert - HA 1 - - - - - - - - -
RS Stock No. 173-7373
Mfr. Part No.09120053001
BrandHARTING
TWD316.60
Each (In a Pack of 10)
units
6 Connector Insert 16A Han Q - - 400 V Male - - - 2 - Straight
RS Stock No. 512-5261
Mfr. Part No.09320463001
BrandHARTING
TWD1,185.00
Each
units
46 Connector Insert 16A Han EE 24 B - 500 V Male - - - 4 - -
RS Stock No. 129-3146
Mfr. Part No.09160423101
BrandHARTING
TWD780.00
Each
units
43 Connector Insert 10A Han DD 10 B - 250 V Female - - - 6 - Straight