Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Read more Read less

Filters

Viewing 2041 - 2060 of 2087 products
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
New
RS Stock No. 207-5099
Mfr. Part No.1424389
TWD769.00
Each
units
Power Connector Housing HC-STA - - - - - - - - - - - -
RS Stock No. 844-3014
Mfr. Part No.09300100803
BrandHARTING
TWD1,653.00
Each
units
Connector Hood Han B - - - - - - - - - 10B IP65 -
RS Stock No. 448-733
Mfr. Part No.10113000+12954500
TWD708.00
Each
units
Connector Hood H-B - PG21 24P+E 108 - - - - - - - -
RS Stock No. 171-5689
BrandRS PRO
TWD237.00
Each
units
Connector Hood RS PRO A - M20 - - 3A - - Cable Mount - - IP44 -
RS Stock No. 881-8042
Mfr. Part No.1678033
TWD9,112.00
1 Box of 5
Box(es)
Housing HC-B 24-SMLD-84/O2PG29 - - - - - - - - - - - -
RS Stock No. 842-4413
Mfr. Part No.19628061290
BrandHARTING
TWD1,377.00
Each
units
Connector Housing Han EMC/B - M20 - - - - - Surface Mount - - IP65 -
RS Stock No. 874-3641
Mfr. Part No.19302101541
BrandHARTING
TWD451.00
Each
units
Connector Hood Han B HMC - M25 x1 - - - - - - - 10B - -
RS Stock No. 841-2183
Mfr. Part No.19200031421
BrandHARTING
TWD647.00
Each
units
Connector Hood Han A - M25 - - - - - - - 3A IP44, IP67 -
RS Stock No. 842-4246
Mfr. Part No.09340100501
BrandHARTING
TWD1,333.00
Each
units
Connector Hood Han Hv E - PG21 - - Harting Han - - - - - IP65 -
RS Stock No. 414-4340
Mfr. Part No.19300061250
BrandHARTING
TWD769.00
Each
units
Connector Housing Han B - M20 x 1 - - - - - - - 6B IP65 -
New
RS Stock No. 207-5758
Mfr. Part No.1421459
TWD1,165.00
Each
units
Housing HC-EVO - M25 - - - - - - - - - -
RS Stock No. 173-7608
Mfr. Part No.09200030827
BrandHARTING
TWD550.50
Each (In a Pack of 10)
units
Connector Housing Han A - - - - - - - - - 3A IP44, IP67 -
New
RS Stock No. 207-2141
Mfr. Part No.1420898
TWD643.00
Each
units
Sleeve Housing HC - 1 x M25 - - - - - - - - - -
RS Stock No. 221-1527
Mfr. Part No.09620400301
BrandHARTING
TWD2,571.00
Each
units
Connector Housing Han B EMC - - - - - - - - - 16B - -
RS Stock No. 183-7006
Mfr. Part No.19430060546
BrandHARTING
TWD533.00
Each
units
Hood Han-Eco® B Series - 1 x M25 - - - - - - - 6B IP66 -
RS Stock No. 183-7076
Mfr. Part No.19433160251
BrandHARTING
TWD5,002.00
Each
units
Housing Han-Eco® B Series - 1 x M25 - - - - - Surface Mount - 16B IP66 -
RS Stock No. 137-0360
Mfr. Part No.19200030430
BrandHARTING
TWD102.00
Each
units
Hood Han A - M25 - - Han - - Cable Mount - - IP44, IP67 -
New
RS Stock No. 213-0032
Mfr. Part No.1419231
TWD139.00
Each
units
Sleeve Housing HC - 1 x M25 - - - - - - - - - -
RS Stock No. 416-238
Mfr. Part No.1106411-2
TWD815.00
Each
units
Connector Hood HA - - - - - - - - - - - -
RS Stock No. 859-1466
Mfr. Part No.1647336
TWD2,648.00
Each
units
Housing HC-B 48-TFL-96/O1STM32S - - - - - - - - - - - -