PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 674-2359
Mfr. Part No.A-SL200-EG-G40D
TWD72.60
Each (In a Pack of 5)
units
A-SL200 2.0mm 40 1 Straight - Unshrouded - Through Hole - - Solder Brass Gold
RS Stock No. 674-1154
Mfr. Part No.AWH 16G-0222-T
TWD47.40
Each (In a Pack of 5)
units
AWH 2.54mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 674-1243
Mfr. Part No.AWHW 34G-0202-T
TWD26.80
Each (In a Pack of 5)
units
AWHW 2.54mm 34 2 Straight - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 113-8061
Mfr. Part No.AW140-EG-G36D
TWD13.90
Each (In a Bag of 200)
units
AW140 2.54mm 36 1 Straight - Unshrouded Board to Board Through Hole - - Solder Brass Gold
RS Stock No. 674-1148
Mfr. Part No.AWH 14G-0202-T
TWD44.40
Each (In a Pack of 5)
units
AWH 2.54mm 14 2 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 674-1283
Mfr. Part No.AWHW 16G-SMD
TWD52.60
Each (In a Pack of 5)
units
AWHW 2.54mm 16 2 Straight - Shrouded Board to Board Surface Mount - - Solder Brass Gold
RS Stock No. 674-1296
Mfr. Part No.AWHW 34G-SMD
TWD88.60
Each (In a Pack of 5)
units
AWHW 2.54mm 34 2 Straight - Shrouded Board to Board Surface Mount - - Solder Brass Gold
RS Stock No. 674-1259
Mfr. Part No.AWHW 10A-0202-T
TWD20.60
Each (In a Pack of 5)
units
AWHW 2.54mm 10 2 Right Angle - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 674-1158
Mfr. Part No.AWH 20G-0202-T
TWD25.40
Each (In a Pack of 5)
units
AWH 2.54mm 20 2 Straight - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 674-1265
Mfr. Part No.AWHW 20A-0202-T
TWD39.20
Each (In a Pack of 5)
units
AWHW 2.54mm 20 2 Right Angle - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 674-1136
Mfr. Part No.AWH 10G-0202-T
TWD26.40
Each (In a Pack of 5)
units
AWH 2.54mm 10 2 Straight - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 674-2312
Mfr. Part No.AW140-EG-G36B
TWD20.80
Each (In a Pack of 5)
units
AW140 2.54mm 36 1 Straight - Unshrouded Board to Board Through Hole - - Solder Brass Gold
RS Stock No. 674-1252
Mfr. Part No.AWHW 40G-0202-T
TWD34.00
Each (In a Pack of 5)
units
AWHW 2.54mm 40 2 Straight - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 674-2325
Mfr. Part No.AW140-EA-G36H
TWD69.20
Each (In a Pack of 5)
units
AW140 2.54mm 36 1 Right Angle - Unshrouded Board to Board Through Hole - - Solder Brass Gold
RS Stock No. 674-1160
Mfr. Part No.AWH 26G-0202-T
TWD48.00
Each (In a Pack of 5)
units
AWH 2.54mm 26 2 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 674-1246
Mfr. Part No.AWHW 20G-0202-T
TWD25.80
Each (In a Pack of 5)
units
AWHW 2.54mm 20 2 Straight - - - Through Hole - - Solder Brass Gold, Nickel
RS Stock No. 674-2328
Mfr. Part No.AW140-EG-G36E
TWD59.20
Each (In a Pack of 5)
units
AW140 2.54mm 36 1 Straight - Unshrouded Board to Board Through Hole - - Solder Brass Gold
RS Stock No. 674-2337
Mfr. Part No.AP 119-36/G-N
TWD197.00
Each (In a Pack of 5)
units
AP 2.54mm 36 1 Straight - Unshrouded Board to Board Through Hole - - Solder Brass Gold
RS Stock No. 674-2315
Mfr. Part No.AW140-EG-G36C1
TWD33.40
Each (In a Pack of 5)
units
AW140 2.54mm 36 1 Straight - Unshrouded Board to Board Through Hole - - Solder Brass Gold
RS Stock No. 113-7911
Mfr. Part No.AW140-EG-G36B
TWD10.30
Each (In a Bag of 200)
units
AW140 2.54mm 36 1 Straight - Unshrouded Board to Board Through Hole - - Solder Brass Gold