PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Read more Read less

Filters

Viewing 1 - 20 of 3110 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 161-8806
Mfr. Part No.1-178294-3
TWD57.80
Each (In a Tube of 19)
units
Dynamic 3000 3.81mm 4 1 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 719-5385
Mfr. Part No.1-178294-3
TWD58.00
Each
units
Dynamic 3000 3.81mm 4 1 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 719-5212
Mfr. Part No.3-178139-2
TWD119.00
Each
units
Dynamic 3000 5.08mm 6 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 161-4136
Mfr. Part No.3-178139-2
TWD114.40
Each (In a Tube of 20)
units
Dynamic 3000 5.08mm 6 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 161-4131
Mfr. Part No.1376111-2
TWD165.20
Each (In a Tube of 14)
units
MULTILOCK 025 2.2mm 24 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 712-1211
Mfr. Part No.1376111-2
TWD179.00
Each
units
MULTILOCK 025 2.2mm 24 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 719-5540
Mfr. Part No.1318126-1
TWD95.00
Each
units
Dynamic 2000 2.5mm 12 2 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 718-6772
Mfr. Part No.208209-2
TWD127.00
Each
units
Metrimate 5.08mm 19 5 Straight - - - Cable Mount - - - - -
RS Stock No. 164-2556
Mfr. Part No.208209-2
TWD98.70
Each (In a Bag of 165)
units
Metrimate 5.08mm 19 5 Straight - - - Cable Mount - - - - -
RS Stock No. 535-7913
Mfr. Part No.640457-4
TWD5.50
Each (In a Pack of 10)
units
MTA-100 2.54mm 4 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS Stock No. 135-5178
Mfr. Part No.1318126-1
TWD85.30
Each (In a Tube of 26)
units
Dynamic 2000 2.5mm 12 2 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 163-9170
Mfr. Part No.640456-3
TWD2.30
Each (In a Bag of 5000)
units
MTA-100 2.54mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 849-041
Mfr. Part No.350432-1
TWD37.00
Each
units
Universal MATE-N-LOK 6.35mm 9 3 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Tin
RS Stock No. 163-8438
Mfr. Part No.350432-1
TWD23.20
Each (In a Bag of 800)
units
Universal MATE-N-LOK 6.35mm 9 3 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze -
RS Stock No. 132-0361
Mfr. Part No.640456-3
TWD3.80
Each (In a Pack of 10)
units
MTA-100 2.54mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS Stock No. 718-8873
Mfr. Part No.1-917338-2
TWD77.00
Each
units
Dynamic 3000 5.08mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 718-3812
Mfr. Part No.3-641215-3
TWD28.00
Each
units
MTA-100 2.54mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 164-9428
Mfr. Part No.5177984-2
TWD69.80
Each (In a Tube of 4800)
units
Free Height 0.8mm 60 2 Straight - Shrouded Board to Board Surface Mount - - Solder Copper Alloy -
RS Stock No. 165-0765
Mfr. Part No.1-1827873-5
TWD66.50
Each (In a Tube of 37)
units
Dynamic 1000 2.0mm 10 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 719-5228
Mfr. Part No.1-1827873-5
TWD74.00
Each
units
Dynamic 1000 2.0mm 10 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold