FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2064 Products showing for FPC Connectors

    Molex
    -
    18
    Phosphor Bronze
    0.5mm
    -
    -
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    -
    1
    Silver
    Solder
    Hirose
    Locking Mechanism
    30
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top and Bottom contact
    Straight
    -
    500mA
    50 V ac
    FH34SRJ
    -
    1
    Gold, Nickel
    Solder
    Molex
    Locking Mechanism
    41
    Phosphor Bronze
    0.25mm
    Surface Mount
    Female
    -
    Top Contact
    Right Angle
    -
    200mA
    50 V ac/dc
    Easy-On
    -
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    33
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    500mA
    50 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Hirose
    Locking Mechanism
    31
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    Top
    Bottom Contact
    Horizontal
    -
    500mA
    50 V ac
    FH41
    41
    1
    Gold
    SMT
    JST
    -
    7
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    LIF Bottom Contact
    Right Angle
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Molex
    -
    8
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    Top
    ZIF
    Right Angle
    ZIF
    1A
    125 V
    -
    52207
    1
    Gold, Tin
    Solder
    Molex
    -
    22
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    Vertical Contact
    Straight
    -
    500mA
    125 V ac/dc
    FFC/FPC SMT
    52808
    1
    Tin Bismuth over Nickel
    Solder
    Omron
    -
    45
    Gold Plated
    0.5mm
    Cable Mount
    Male
    -
    Top Contact
    Horizontal
    -
    -
    -
    XF3M
    XF3M
    -
    -
    -
    Omron
    -
    38
    Gold Plated
    0.5mm
    Cable Mount
    Male
    -
    Top Contact
    Horizontal
    -
    -
    -
    XF3M
    XF3M
    -
    -
    -
    Molex
    -
    27
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    52437
    1
    Gold
    Solder
    Molex
    -
    32
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    Vertical Contact
    Straight
    -
    1A
    200 V
    Easy-On
    52045
    1
    Tin
    Solder
    Hirose
    -
    71
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    200mA
    30 V ac
    FH26
    -
    2
    Gold
    Solder
    Hirose
    -
    16
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Hirose
    Locking Mechanism
    50
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    500mA
    50 V ac
    FH40
    -
    1
    Gold
    Solder
    Omron
    -
    60
    Gold Plated
    0.5mm
    Cable Mount
    Male
    -
    Top Contact
    Horizontal
    -
    -
    -
    XF3M
    XF3M
    -
    -
    -
    Hirose
    Locking Mechanism
    12
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    Bottom
    ZIF Bottom Contact
    Horizontal
    ZIF
    500mA
    50 V ac
    FH19SC
    19
    1
    Gold
    SMT
    Molex
    -
    4
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Tin Bismuth Alloy
    Solder
    Molex
    -
    9
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    Vertical Contact
    Straight
    -
    500mA
    125 V ac/dc
    Easy-On
    52808
    1
    Tin Bismuth over Nickel
    Solder
    Molex
    -
    13
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    200 V
    Easy-On
    5597
    1
    Tin Bismuth over Nickel
    Solder
    Results per page