FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2064 Products showing for FPC Connectors

    Hirose
    -
    5
    Copper Alloy
    0.8mm
    Cable Mount
    Male
    Top
    Vertical Contact
    Straight
    -
    1 A, 1.5 A, 2 A
    100 V ac/dc
    DF52
    52
    1
    Tin
    Crimp
    Hirose
    -
    13
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    200mA
    30 V ac
    FH26
    -
    2
    Gold
    Solder
    Molex
    -
    4
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    200 V
    Easy-On
    5597
    1
    Tin over Nickel
    Solder
    Amphenol Communications Solutions
    -
    24
    Copper Alloy
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    F33B
    F33Z-1A7Q1-E8C24
    -
    -
    -
    Amphenol Communications Solutions
    -
    24
    Copper Alloy
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    F34G
    F34G-1A7Q1-E8C24
    -
    -
    -
    Amphenol Communications Solutions
    -
    51
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    F33B
    F33X-1AAJ1-E8951
    -
    -
    -
    Wurth Elektronik
    -
    16
    Phosphor Bronze
    0.5mm
    Surface Mount
    -
    -
    -
    Straight
    -
    500mA
    50 V
    687
    -
    1
    -
    Solder Pin
    Molex
    -
    10
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    200 V
    FFC/FPC THROUGH HOLE
    5597
    1
    Tin Bismuth over Nickel
    Solder
    Wurth Elektronik
    -
    20
    Phosphor Bronze
    1mm
    Surface Mount
    -
    -
    -
    Straight
    -
    1A
    125 V
    686
    -
    1
    -
    Solder Pin
    JST
    -
    14
    Phosphor Bronze
    1mm
    Through Hole
    Female
    -
    -
    Right Angle
    -
    500mA
    50 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Wurth Elektronik
    -
    22
    Phosphor Bronze
    0.5mm
    Surface Mount
    Receptacle
    -
    ZIF Top Contact
    Horizontal
    -
    -
    -
    WR-FPC
    -
    -
    -
    -
    Molex
    -
    30
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V
    FFC/FPC SMT
    54104
    1
    Gold over Nickel
    Solder
    Molex
    -
    20
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Receptacle
    -
    ZIF Bottom Contact
    Horizontal
    -
    -
    -
    WR-FPC
    -
    -
    -
    -
    Wurth Elektronik
    -
    6
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Vertical Contact
    Vertical
    -
    1A
    125 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Wurth Elektronik
    -
    4
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    Bottom Contact
    Horizontal
    -
    800mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Wurth Elektronik
    -
    6
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    500mA
    50 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Wurth Elektronik
    -
    33
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Top Contact
    Horizontal
    -
    400mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Wurth Elektronik
    -
    14
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Bottom Contact
    Horizontal
    -
    400mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Molex
    -
    18
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    Bottom
    ZIF
    Right Angle
    ZIF
    500mA
    50 Vrms ac/dc
    -
    52271
    1
    Gold, Tin
    Solder
    Results per page