FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2073 Products showing for FPC Connectors

    Omron
    -
    8
    -
    0.5mm
    PCB Mount
    Female
    -
    Top and Bottom Contact
    Right Angle
    -
    -
    -
    XF2M
    XF2M
    -
    -
    -
    Hirose
    Locking Mechanism
    80
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    150mA
    50 V ac
    FH30
    -
    2
    Gold
    Solder
    Wurth Elektronik
    -
    24
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    1A
    100 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Wurth Elektronik
    -
    35
    Phosphor Bronze
    0.5mm
    Surface Mount
    Receptacle
    -
    ZIF Top Contact
    Horizontal
    -
    -
    -
    WR-FPC
    -
    -
    -
    -
    Hirose
    Locking Mechanism
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH
    52
    1
    Gold
    Solder
    Wurth Elektronik
    -
    17
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    500mA
    50 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Hirose
    -
    30
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    Vertical
    ZIF Vertical Contact
    Straight
    ZIF
    500mA
    50 V ac/dc
    FH12
    -
    1
    Gold
    Solder
    JST
    -
    4
    Phosphor Bronze
    1mm
    Through Hole
    Female
    -
    Top Entry
    Straight
    -
    500mA
    50 V dc
    FMN
    -
    1
    Tin over Copper
    Solder
    Molex
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    54132
    1
    Gold over Nickel
    Solder
    JST
    -
    26
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    -
    Straight
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Wurth Elektronik
    -
    10
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Top Contact
    Horizontal
    -
    400mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Hirose
    -
    34
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    JST
    -
    6
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    -
    Straight
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Wurth Elektronik
    -
    34
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    500mA
    50 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Molex
    -
    16
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    125 V
    Easy-On
    52207
    1
    Silver
    Solder
    TE Connectivity
    -
    11
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    Top Contact
    Right Angle
    -
    1A
    250 V ac
    Trio-Mate
    -
    1
    Tin
    Solder
    Hirose
    Locking Mechanism
    60
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    150mA
    50 V ac
    FH30
    -
    2
    Gold
    Solder
    TE Connectivity
    Locking Mechanism
    10
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    125 V dc
    FPC
    -
    2
    Gold over Nickel
    Solder
    Omron
    -
    31
    Gold Plated
    0.5mm
    Cable Mount
    Male
    -
    Top Contact
    Horizontal
    -
    -
    -
    XF3M
    XF3M
    -
    -
    -
    Molex
    -
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    54104
    1
    Gold over Nickel
    Solder
    Results per page