Fibre Optic Connectors

Fibre optic connectors are the most efficient way to terminate fibre optic cable where quick connect and disconnect is required. Fibre optic signals work by the transference of light, so it is the purpose the connector to ensure that the light emitting through the fibre optic cable is uninterrupted as little as possible. The RS Range of connectors provide solutions for both single mode and multimode fibre optic cable.
Applications
Fibre optic cabling is designed to transfer information via light over long distances at highspeed. As such it is used in data transmission for telecommunications, and are commonly used in computer networking, audio transmission, sensors and power transmission. There are specialist fibre optic connectors to suit these applications.
How Do They Work
In fibre optic connections, it is vital that the fibre faces are firmly pressed together, resulting in strong signal and low insertion loss, and to this end most fibre optic connectors are spring loaded to ensure maximum glass to glass or plastic to plastic connection.
Range of Connectors
The RS Range of fibre optic connectors supply solutions for FC, LC, SC and ST applications.
• FC
The FC, or Ferrule Connector, is a heavy duty Fibre Optic connector with secure threaded connection. Also known as a Fibre Channel connector, it is designed with high vibration environments in mind, and is typically used in more rugged datacom and telecommunications applications.
• SC
The SC, or Standard Connector, features an easy to use push pull latching system for quick connect and disconnect. These fibre optic connectors have a 2.5mm ferrule and are suitable for many Datacom and telecom applications.
• LC
The LC, or Local Connector, is a smaller version of the SC connector with a 1.25mm ferrule and is commonly used in single mode applications. Its smaller size can be an advantage when space saving is a concern.
• ST
The ST, or Straight Tip Connector, uses a 2.5mm ferrule and is known for its secure and convenient bayonet mating style. Due to the rigidity and convenience of their connection, ST connectors are commonly used in networking applications.
• MPO
MPO, or Multi fibre Push On Connectors, are used for ribbon style fibre optic cables with up to twenty four fibres, and is used for high speed fibre optic applications.

...
Read more Read less

Filters

Viewing 41 - 60 of 224 products
Results per page
Description Price Series Connector Type Connector Polish Single/Multimode Simplex/Duplex Fibre Size Insertion Loss Buffer Diameter Jacket Diameter Optical Fibre Type Colour Maximum Operating Temperature Minimum Operating Temperature Kit Type
RS Stock No. 191-8173
Mfr. Part No.PXF6055BAA
BrandBulgin
TWD3,044.00
Each
units
6000 - - - - - - - - - - - - -
RS Stock No. 895-1319
Mfr. Part No.98LCS120-405
TWD173.00
Each
units
- LC PC Single Mode Duplex - 0.3dB - - - Blue +85°C -40°C -
RS Stock No. 191-8158
Mfr. Part No.PXF6051A
BrandBulgin
TWD958.00
Each
units
6000 - - - - - - - - - - - - -
RS Stock No. 907-5640
BrandRS PRO
TWD234.00
Each
units
FT SC - Multimode Simplex - - - - - Black - - -
RS Stock No. 895-1268
Mfr. Part No.98 PS 302-126
TWD1,212.00
Each
units
- - - Single Mode - - 0.7dB - - - - +85°C -40°C -
RS Stock No. 874-1257
BrandRS PRO
TWD162.00
Each
units
- - - - - - - - - - Black - - -
RS Stock No. 191-8185
Mfr. Part No.PXF6051B
BrandBulgin
TWD958.00
Each
units
6000 - - - - - - - - - - - - -
RS Stock No. 801-9267
Mfr. Part No.HFBR-4535Z
BrandBroadcom
TWD26.20
Each (In a Bag of 10)
units
HFBR-453xZ POF - Single Mode Simplex 1mm - - 29.97 x 9.39 x 6.1mm Plastic Optical Grey +85°C -40°C -
RS Stock No. 206-5217
Mfr. Part No.J08080B0007
TWD594.00
Each
units
T-ST T-ST - Multimode, Single Mode - 125µm 0.4dB - - - Blue - - -
RS Stock No. 898-7609
BrandRS PRO
TWD199.00
Each
units
FT Toslink - - - - - - - - Black - - -
RS Stock No. 121-4206
BrandRS PRO
TWD606.00
Each
units
LC LC APC Single Mode Simplex 9/125µm ≤ 0.4dB 900µm - - Green - - -
RS Stock No. 771-0460
Mfr. Part No.NO2-4FDW-A
BrandNeutrik
TWD4,215.00
Each
units
opticalCON LC APC, PC Multimode, Single Mode Duplex - 0.5dB - - - Black, Blue, Green +75°C -25°C -
RS Stock No. 456-419
BrandRS PRO
TWD431.00
Each
units
- SMA - - - 200µm 2dB - - - - - - -
RS Stock No. 878-2466
Mfr. Part No.J68070A0000
TWD3,728.00
Each
units
TOC LC PC Multimode Duplex - 0.4dB - 4 9.5mm - - +85°C -40°C -
RS Stock No. 121-4216
BrandRS PRO
TWD609.00
Each
units
LC LC PC Multimode Simplex 62.5mm ≤ 0.4dB 900µm - OM1 Beige - - -
RS Stock No. 822-3327
Mfr. Part No.106059-7500
BrandMolex
TWD1,892.00
Each
units
106059 LC - Single Mode - - - 125.5µm 7mm - - - - -
RS Stock No. 172-7326
BrandRS PRO
TWD719.00
Each
units
- ST PC Single Mode Simplex 9/125µm 0.5dB 900µm - - - - - -
RS Stock No. 144-6129
Mfr. Part No.5503692-1
BrandCOMMSCOPE
TWD1,086.00
Each
units
LightCrimp SC UPC Multimode Simplex 50/125µm - 900µm - Buffered Fibre Beige - - -
RS Stock No. 191-8022
Mfr. Part No.PXF6055CAB
BrandBulgin
TWD2,875.80
Each (In a Bag of 5)
units
6000 - - - - - - - - - - - - -
RS Stock No. 536-8109
BrandRS PRO
TWD102.00
Each
units
- ST UPC Single Mode Simplex - 0.4dB 2 mm, 3 mm, 900 μm - - Silver, Yellow +70°C -25°C -