Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps.



Types of mains inline connectors



Two-pin connectors


Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting.


Three-pin connectors


Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS Stock No. 866-0161
Mfr. Part No.PX0777/8POLE
BrandBulgin
TWD615.00
Each
units
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS Stock No. 454-968
Mfr. Part No.PX0777
BrandBulgin
TWD571.00
Each
units
- 3 Cable Mount 6 → 8mm 16A 250 V ac IP68 Screw Brass Nickel 38.1mm 105mm Female/Male 8mm
RS Stock No. 866-0158
Mfr. Part No.PX0777/4POLE
BrandBulgin
TWD552.00
Each
units
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS Stock No. 866-0152
Mfr. Part No.PX0777/6POLE
BrandBulgin
TWD588.00
Each
units
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS Stock No. 110-949
Mfr. Part No.PX0777/OR
BrandBulgin
TWD443.00
Each
units
- 3 Cable Mount 6 → 8mm 16A 250 V ac IP68 Crimp, Screw Down Brass Nickel 38.1mm 105mm - 8mm