Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Read more Read less

Filters

Viewing 61 - 80 of 1102 products
Results per page
Description Price Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS Stock No. 236-0427
Mfr. Part No.3907
BrandMENNEKES
TWD2,287.00
Each
units
32.0A Socket 3P+N+E 415 V - Cable Mount IP67 Red Female Straight Screw Terminal PowerTOP 2.5 → 6mm² +55°C
RS Stock No. 479-150
Mfr. Part No.0 520 02
BrandLegrand
TWD5,136.00
Each
units
16.0A Socket 2P+E 230 V - Panel Mount IP44, IP45 Blue Female Right Angle Screw HYPRA - +100°C
RS Stock No. 679-6909
Mfr. Part No.3252RS
BrandMENNEKES
TWD2,118.00
Each
units
63.0A Plug 3P+E 415 V - Cable Mount IP44 Red Male Straight Screw Terminal PowerTOP 6 → 16mm² +40°C
RS Stock No. 506-9947
Mfr. Part No.0 521 00
BrandLegrand
TWD2,573.00
Each
units
16.0A - - 230 V - - IP40 Blue - - - - - -
RS Stock No. 148-4213
Mfr. Part No.780741
TWD225.00
Each
units
16.0A Socket - 400 V - Cable Mount - Red - - - - - -
RS Stock No. 315-3236
Mfr. Part No.847
BrandMENNEKES
TWD942.00
Each
units
16.0A Socket 2P+E 230 V - Wall Mount IP44 Blue Male Right Angle Screw Terminal PowerTOP 2.5mm² +55°C
RS Stock No. 155-9519
Mfr. Part No.932038106 STAS 200
BrandHirschmann
TWD257.00
Each
units
16.0A Plug 2P 250 V ac/dc - Cable Mount - - Male Straight Screw ST - +90°C
RS Stock No. 410-325
BrandRS PRO
TWD1,176.00
Each
units
32.0A Plug 3P+N+E 415 V - Wall Mount IP66, IP67 Red Male Right Angle - - - -
RS Stock No. 821-1918
Mfr. Part No.5 551 84
BrandLegrand
TWD333.00
Each
units
16.0A Socket 2P+E 230.0 V - Panel Mount IP44 Blue Female Straight Screw P17 Tempra Pro 4.0mm² +40°C
RS Stock No. 724-9136
BrandRS PRO
TWD2,675.00
Each
units
63.0A Plug 3P+E 415 V - Cable Mount IP67 Red Male Straight Screw - 16.0mm² -
RS Stock No. 246-2337
Mfr. Part No.932413106 STAKWI 3
BrandHirschmann
TWD278.00
Each
units
16.0A Plug, Socket - 250 V dc, 400 V ac - Cable Mount - - Female Right Angle Screw ST - +90°C
RS Stock No. 443-4277
Mfr. Part No.56C520
TWD7,679.00
Each
units
20A Socket 3PN+E 500 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS Stock No. 821-1961
Mfr. Part No.5 552 58
BrandLegrand
TWD682.00
Each
units
32.0A Socket 3P+E 415.0 V - Wall Mount IP44 Red Female Straight Screw P17 Tempra Pro 10.0mm² +40°C
RS Stock No. 679-6928
Mfr. Part No.3381RS
BrandMENNEKES
TWD9,526.00
Each
units
125.0A Plug 3P+N+E 415 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP Plus 25 → 50mm² +40°C
RS Stock No. 781-2721
BrandRS PRO
TWD1,477.00
Each
units
32.0A Socket 3P+E 415 V - Wall Mount IP66, IP67 Red Female - Screw - - +40°C
RS Stock No. 443-1199
Mfr. Part No.56PA520
TWD1,966.00
Each
units
20A Plug 3PN+E 500 V - - IP66 Grey Male Right Angle - - 6 → 15.7mm² -
RS Stock No. 847-253
Mfr. Part No.1461
BrandMENNEKES
TWD12,460.00
Each
units
125.0A Socket 3P+N+E 415 V - Panel Mount IP67 Red Female Straight Screw Terminal TorsionSpringCONTACT 25 → 70mm² +40°C
RS Stock No. 443-1161
Mfr. Part No.56C510
TWD7,899.00
Each
units
10A Socket 3PN+E 500 V - Surface Mount IP66 Grey Female Straight Solder - - -
RS Stock No. 155-9496
Mfr. Part No.932513106 STAKAP 3 N
BrandHirschmann
TWD366.00
Each
units
16A Socket 3P+E 250 V dc, 400 V ac - Panel Mount - - Female Straight Screw Down ST - +90°C
RS Stock No. 190-2375
Mfr. Part No.930647106 STAKEI 2
BrandHirschmann
TWD138.70
Each (In a Bag of 100)
units
16.0A Socket 2P+E 250.0 V - Panel Mount IP54 Black, Grey Female Straight Screw ST - +90°C