Circular Connector Seals | Flange Seals | RS
Recently searched

    Circular Connector Seals

    Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

    What are circular connector seals used for?

    Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

    Applications of circular connector seals

    Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.

    377 Products showing for Circular Connector Seals

    Phoenix Contact
    Seal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    17
    MIL-DTL-38999 Connectors
    34.32mm
    32.25mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    12
    MIL-DTL-5015 Connectors
    27.79mm
    19.05mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    15, 16
    MIL-DTL-38999 Connectors
    31.95mm
    29.05mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    ITT Cannon
    Wire Seal
    -
    APD Series
    8mm
    9mm
    IP67
    121
    -
    +125°C
    -40°C
    TE Connectivity
    Flange
    -
    -
    36.45mm
    -
    -
    -
    -
    -
    -
    Murrelektronik Limited
    Screw Plug
    11mm
    M8 Plugs
    12mm
    11mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    24
    MIL-DTL-5015 Connectors
    44.45mm
    38.1mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    19
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    19, 20
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Amphenol Socapex
    Flange
    -
    RJ Field Connector
    -
    -
    -
    JE
    -
    -
    -
    TE Connectivity
    Gasket
    24
    MIL-DTL-5015 Connectors
    44.45mm
    38.1mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    11, 12
    MIL-DTL-38999 Connectors
    26.92mm
    22.48mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    22
    MIL-DTL-5015 Connectors
    41.28mm
    34.93mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Seal
    -
    -
    34.92mm
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Seal
    5 x 12mm
    -
    12mm
    4.8mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    14
    MIL-DTL-5015 Connectors
    22.23mm
    12.7mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Amphenol Air LB
    Gasket
    14
    Circular Connectors
    28.56mm
    22.23mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    19, 20
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    12
    MIL-DTL-5015 Connectors
    27.79mm
    19.05mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Results per page