Circular Connector Seals | Flange Seals | RS
Recently searched

    Circular Connector Seals

    Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

    What are circular connector seals used for?

    Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

    Applications of circular connector seals

    Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.

    377 Products showing for Circular Connector Seals

    RS PRO
    sealing plug
    30mm
    Magnetic Connector
    75mm
    30mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    14
    MIL-DTL-5015 Connectors
    30.18mm
    22.23mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    17
    MIL-DTL-38999 Connectors
    34.32mm
    32.25mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    14
    MIL-DTL-5015 Connectors
    30.18mm
    22.23mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    ITT Cannon
    -
    -
    APD Series
    12.5mm
    21.5mm
    IP67
    351
    -
    +125°C
    -40°C
    Souriau Sunbank by Eaton
    Gasket
    8
    UTP-UTG-UT0-UT0W
    20.62mm
    -
    -
    UTFD
    -
    +105°C
    -40°C
    Deutsch
    sealing plug
    -
    Common Contact System, Quick Connect Series, STRIKE Series
    -
    -
    -
    -
    12, 16
    +125°C
    -55°C
    TE Connectivity
    Gasket
    22
    MIL-DTL-5015 Connectors
    41.28mm
    34.93mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    -
    -
    CPC Connector
    11.5mm
    3.7mm
    -
    -
    -
    +125°C
    -50°C
    Souriau Sunbank by Eaton
    Receptacle Wall Mount
    -
    -
    33.3mm
    -
    -
    -
    18
    -
    -
    TE Connectivity
    Seal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    25
    MIL-DTL-38999 Connectors
    47.63mm
    44.7mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Seal
    11
    CPC Connectors
    63.5mm
    15.88mm
    -
    -
    -
    -
    -
    Souriau Sunbank by Eaton
    Gasket
    -
    -
    -
    -
    -
    -
    -
    +125°C
    -55°C
    ITT Cannon
    Flange
    -
    Cannon APD Connector
    30mm
    -
    -
    -
    -
    +125°C
    -55°C
    Amphenol Air LB
    Gasket
    22
    Circular Connectors
    42.2mm
    34.93mm
    -
    -
    -
    -
    -
    ITT Cannon
    Wire Seal
    -
    APD Series
    7.8mm
    3.9mm
    IP67, IP69K
    121
    -
    +125°C
    -40°C
    Amphenol Socapex
    Flange
    -
    RJ Field Connector
    -
    -
    -
    JE
    -
    -
    -
    Murrelektronik Limited
    Screw Plug
    -
    MVP12
    13mm
    -
    IP65, IP66K, IP67, IP68, IP69K
    -
    -
    +205°C
    -100°C
    TE Connectivity
    Seal
    17
    CPC Receptacle with Square Flange
    38.1mm
    -
    -
    -
    -
    -
    -
    Results per page