Circular Connector Contacts | RS
Recently searched

    Circular Connector Contacts

    Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

    Types of circular connector contacts

    Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

    Features of circular connector contacts

    The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.

    857 Products showing for Circular Connector Contacts

    TE Connectivity
    PIN
    1 mm
    0.14 - 1.0 mm², 0.06 - 1.0 mm²
    Crimp
    617
    623, 923, 917 7-pin, 617 12-pin
    -
    10A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    1 (Dia.)mm
    0.14 → 0.5 mm²
    Crimp
    SF
    Pluscon P30 Series Connectors
    Turned
    9A
    14.2mm
    -
    Nickel Plated
    250 V
    CuZn
    -
    -
    -
    Cable Mount
    Phoenix Contact
    Female
    2mm
    2.5 → 4 mm²
    Crimp
    SF-20KS023
    Circular Connector
    -
    -
    21.3mm
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    Souriau Sunbank by Eaton
    -
    -
    22 → 20 AWG
    -
    SEALOK
    Plastic Sealok Connector
    -
    -
    -
    -
    Gold over Nickel
    -
    Copper Alloy
    -
    -
    -
    -
    Souriau Sunbank by Eaton
    Female
    -
    -
    PCB
    TRIM TRIO
    TRIM TRIO Connector Housing
    -
    -
    -
    -
    Gold
    -
    Copper Alloy
    3mΩ
    -
    -
    -
    Bulgin
    Female
    -
    28 → 24 AWG
    Crimp
    Buccaneer 400 / Buccaneer 4000
    Buccaneer 400 Series Connectors
    Signal
    1A
    -
    -
    Gold
    50 V ac/dc
    Copper Alloy
    5mΩ
    -40°C
    +80°C
    Cable Mount
    TE Connectivity
    Male
    16
    18 → 16 AWG
    Crimp
    Type III+
    CPC Connectors, G Series Connectors, M Series Connectors
    Power
    -
    27.1mm
    -
    Tin over Nickel
    -
    Brass
    -
    -55°C
    +90°C
    Panel Mount
    TE Connectivity
    Female
    16
    18 → 16 AWG
    Crimp
    Type III+
    Type III + Series Connectors
    Signal
    -
    -
    -
    Tin over Nickel
    -
    Brass
    -
    -
    -
    Cable Mount
    Phoenix Contact
    Female
    1.5mm
    0.5 → 1 mm²
    Crimp
    RC-15S2000
    -
    Turned
    -
    13.6mm
    -
    -
    -
    CuZn
    -
    -
    -
    -
    TE Connectivity
    Female
    -
    24 → 20 AWG
    Crimp
    Type III+
    Type III + Series Connectors
    -
    -
    -
    -
    Tin
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    16
    24 → 20 AWG
    Crimp
    Type III+
    Type III + Series Connectors
    -
    -
    -
    -
    Tin
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    16
    18 → 14 AWG
    Crimp
    Type III+
    CPC Connectors, G Series Connectors, M Series Connectors
    -
    13A
    27.1mm
    -
    Gold
    250 V ac
    Brass
    -
    -55°C
    +125°C
    -
    TE Connectivity
    Female
    16
    18 → 15 AWG
    Crimp
    -
    -
    Signal
    -
    21mm
    -
    Tin
    -
    Brass
    -
    -
    -
    Cable Mount
    HARTING
    Male
    1.04mm
    22 → 18 AWG
    Crimp
    D-Sub Standard
    D-Sub Connector
    Signal
    -
    14.2mm
    -
    Gold over Nickel
    -
    Nickel
    -
    -
    -
    -
    Amphenol Industrial
    Female
    -
    -
    Crimp
    M23 B
    M23 Connectors
    -
    -
    -
    -
    Gold
    -
    Brass
    -
    -20°C
    +130°C
    Cable Mount
    Amphenol Industrial
    Female
    16
    20 → 22
    Crimp
    MS20M23xx
    MP20M23XX
    -
    13A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ITT Cannon
    -
    -
    -
    Crimp
    APD
    -
    -
    -
    -
    -
    -
    48.0 V
    -
    -
    -
    -
    -
    Souriau Sunbank by Eaton
    Male
    16
    22 → 20 AWG
    Crimp
    UTS
    Circular Connector
    -
    -
    -
    -
    Gold over Nickel
    -
    Copper Alloy
    3mΩ
    -20°C
    +70°C
    Cable Mount
    Souriau Sunbank by Eaton
    Male
    20
    26 → 24 AWG
    Crimp
    UT0W
    Trim Trio Connectors
    Signal
    7.5A
    30.8mm
    -
    Gold over Nickel
    -
    Copper Alloy
    6mΩ
    -
    -
    Cable Mount
    TE Connectivity
    Male
    16
    18 → 14 AWG
    Crimp
    Type III+
    CPC Connectors, G Series Connectors, M Series Connectors
    Signal
    -
    27.48mm
    -
    Tin over Nickel
    -
    Brass
    -
    -55°C
    +90°C
    Panel Mount
    Results per page