XLR Connectors

XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. 


What are male and female XLR connectors?


XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.


XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.


Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.


...
Read more Read less

Filters

Viewing 61 - 80 of 401 products
Results per page
Description Price Connector Type Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Length Voltage Rating Contact Material Minimum Operating Temperature
RS Stock No. 405-786
Mfr. Part No.NC4MPBAG
BrandNeutrik
TWD211.00
Each
units
- 4 Male Panel Mount Straight - Silver over Nickel Nylon Solder 10A - 50 V Brass -30°C
RS Stock No. 166-377
Mfr. Part No.NC3FRX
BrandNeutrik
TWD355.00
Each
units
- 3 Female Cable Mount Right Angle Natural Silver Zinc Solder 16A - 50 V Bronze -30°C
RS Stock No. 190-2306
Mfr. Part No.AC3FBJ
TWD129.20
Each (In a Bag of 100)
units
- - Female Cable Mount Vertical Black Tin - Solder 15A - 120 V ac Phosphor Bronze -
RS Stock No. 405-809
Mfr. Part No.NC5MXBAG
BrandNeutrik
TWD247.00
Each
units
- 5 Male Cable Mount Straight - Silver over Nickel Nylon - 7.5A - 50 V ac Brass -30°C
RS Stock No. 909-3720
Mfr. Part No.RSNC3FAH1-D
BrandNeutrik
TWD69.80
Each (In a Pack of 5)
units
- 3 Female PCB Mount Right Angle Black Gold Plastic Screw 6A - <50 V ac Bronze -30°C
RS Stock No. 190-2313
Mfr. Part No.AC3FDZ
TWD107.60
Each (In a Bag of 100)
units
- 3 Female Panel Mount Straight - Tin Zinc Alloy Solder 15A - - Phosphor Bronze -25°C
RS Stock No. 899-7441
Mfr. Part No.NC4FXX-B
BrandNeutrik
TWD318.00
Each
units
- 4 Female Cable Mount Straight Black Gold Zinc Solder 10A - 50 V Brass -30°C
RS Stock No. 405-714
Mfr. Part No.NC3FXBAG
BrandNeutrik
TWD179.00
Each
units
- 3 Female Cable Mount Straight Black Silver over Nickel Zinc Solder 16A - 50 V Bronze -30°C
RS Stock No. 719-1853
Mfr. Part No.NC4MBV
BrandNeutrik
TWD164.00
Each
units
- 4 Male PCB Mount Straight Black Gold Cobalt over Enickel Zinc Solder 6A - 50 V Brass -30°C
RS Stock No. 813-8825
Mfr. Part No.RJX8M
TWD122.00
Each
units
- - Male Through Hole - - Nickel - - - - - - -
RS Stock No. 166-434
Mfr. Part No.NC6MXX
BrandNeutrik
TWD244.00
Each
units
- 6 Male Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A - 50 V Brass -30°C
RS Stock No. 448-250
Mfr. Part No.NC3FDH
BrandNeutrik
TWD136.00
Each
units
- 3 Female PCB Mount Right Angle Natural Silver over Nickel Polyamide Solder 6A - 50 V Bronze -30°C
RS Stock No. 666-0598
Mfr. Part No.AC3FDZ
TWD145.00
Each
units
- 3 Female Panel Mount Straight - Tin Zinc Alloy Solder 15A - - Phosphor Bronze -25°C
RS Stock No. 448-7192
Mfr. Part No.NC6FD-L-1
BrandNeutrik
TWD592.00
Each
units
- 6 Female Panel Mount Straight Natural Silver over Nickel Zinc Solder 7.5A - 50 V Brass -30°C
RS Stock No. 694-9399
Mfr. Part No.RT4FC-B-W
TWD151.00
Each
units
- 4 Female Cable Mount Straight Black Gold Zinc Solder 5A - - Bronze -30°C
RS Stock No. 874-1223
BrandRS PRO
TWD185.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 628-6935
Mfr. Part No.TA5FX
TWD350.00
Each
units
- 5 Female Cable Mount Straight - Silver Zinc Solder 4A - 125 V ac Copper Alloy -55°C
RS Stock No. 190-2344
Mfr. Part No.RJX8M
TWD103.90
Each (In a Bag of 100)
units
- 8 Male Through Hole Straight - Nickel Die Cast Zinc Alloy - - - - - -25°C
RS Stock No. 405-629
Mfr. Part No.NC3MP
BrandNeutrik
TWD108.00
Each
units
- 3 Male Panel Mount Straight - Silver over Nickel Zinc Solder 16A - 50 V Brass -30°C
RS Stock No. 457-875
BrandRS PRO
TWD108.00
Each
units
- 3 Male Cable Mount Straight Black Silver Zinc Solder 16A - 250 V ac Brass -30°C