Molex Automotive Connectors | RS
Recently searched

    Molex Automotive Connectors

    Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

    Types of Automotive Connector

    • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.
    • Board-to-Board connectors connect two PCBs together.
    • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.
    • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.
    • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.

    Where can I use Automotive Connectors?

    Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.

    Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.

    336 Products showing for Molex Automotive Connectors

    Molex
    73
    Housing
    Female
    4
    25A
    Cable Mount
    MX123
    Grey
    -
    -
    -
    -
    40.4mm
    100.8mm
    47.92mm
    Nylon
    Molex
    8
    PCB Header
    Male
    1
    4A
    Surface Mount
    Mini50
    Black
    -
    Solder
    -
    -
    9.94mm
    27.04mm
    17.8mm
    -
    Molex
    4
    Crimp Housing
    Female
    1
    10A
    Cable Mount
    -
    Black
    -
    Crimp
    -
    -
    14.1mm
    45.4mm
    24.2mm
    PET
    Molex
    16
    Crimp Housing
    Female
    2
    4A
    -
    Mini50
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    Molex
    32
    Crimp Housing
    Female
    4
    6 A, 12 A
    Cable Mount
    CMC
    Black
    -
    Crimp
    -
    -
    35.25mm
    47mm
    40.1mm
    PET
    Molex
    4
    Crimp Housing
    Male
    1
    10A
    Cable Mount
    -
    Green
    -
    Crimp
    -
    -
    16.3mm
    23.6mm
    41.1mm
    PBT
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    8
    PCB Header
    Male
    2
    7A
    Through Hole
    -
    Grey
    -
    Plug In
    -
    -
    22.76mm
    18.15mm
    27.07mm
    Modified Polystyrene Alloy
    Molex
    73
    PCB Header
    Male
    4
    11A
    Through Hole
    MX123
    Black
    -
    Solder
    -
    -
    30mm
    66.66mm
    21.55mm
    Nylon
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    4
    Crimp Housing
    Female
    2
    18A
    Cable Mount
    -
    -
    IP67
    Crimp
    -
    -
    28.86mm
    22.15mm
    37.12mm
    -
    Molex
    20
    PCB Connector
    Female
    2
    10A
    Through Hole
    Stac64
    Brown
    -
    Crimp
    -
    -
    22.7mm
    30mm
    25.5mm
    Thermoplastic
    Molex
    12
    Hybrid Mat-Sealed
    Male
    2
    -
    Cable Mount
    MX150
    -
    IP67
    Crimp
    -
    -
    -
    -
    -
    -
    Molex
    2
    Inline Connector Assembly
    Male
    1
    -
    Cable Mount
    MX150
    Black
    -
    Crimp
    -
    -
    18.5mm
    13.6mm
    39.2mm
    Nylon
    Molex
    4
    Crimp Housing
    Female
    1
    10A
    Cable Mount
    -
    White
    -
    Crimp
    -
    -
    14.1mm
    45.4mm
    24.2mm
    PET
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    6
    Hybrid Mat-Sealed
    Male
    2
    -
    Panel Mount
    MX150
    -
    IP67
    Crimp
    -
    -
    -
    -
    -
    -
    Molex
    1
    Wire Plug
    Male
    1
    -
    Cable Mount
    -
    Natural
    -
    Plug In
    -
    5.1mm
    -
    -
    37.2mm
    PBT
    Results per page