Molex Automotive Connectors | RS
Recently searched

    Molex Automotive Connectors

    Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

    Types of Automotive Connector

    • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.
    • Board-to-Board connectors connect two PCBs together.
    • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.
    • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.
    • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.

    Where can I use Automotive Connectors?

    Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.

    Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.

    336 Products showing for Molex Automotive Connectors

    Molex
    2
    Inline Connector Assembly
    Male
    1
    -
    Cable Mount
    MX150
    Black
    -
    Crimp
    -
    -
    16.28mm
    13.6mm
    39.2mm
    Nylon
    Molex
    8
    Hybrid Mat-Sealed
    Female
    2
    -
    Cable Mount
    MX150
    -
    IP67
    Crimp
    -
    -
    -
    -
    -
    -
    Molex
    32
    Header
    Male
    4
    6 A, 12 A
    Through Hole
    CMC
    Black
    -
    Solder
    -
    -
    24.9mm
    59.91mm
    49mm
    PBT
    Molex
    16
    PCB Header
    Male
    2
    4A
    Surface Mount
    Mini50
    Black
    -
    Solder
    -
    -
    18.8mm
    31.05mm
    11.91mm
    Thermoplastic
    Molex
    24
    PCB Header
    Male
    2
    7A
    Through Hole
    -
    Black
    -
    Plug In
    -
    -
    22.9mm
    48.88mm
    37.62mm
    Modified Polystyrene Alloy
    Molex
    10
    PCB Connector
    Male
    2
    30A
    Through Hole
    Stac64
    Black
    -
    -
    -
    -
    15.86mm
    34.04mm
    28.05mm
    Thermoplastic
    Molex
    8
    Crimp Housing
    Male
    2
    -
    Cable Mount
    -
    Black
    -
    Solder
    -
    -
    22.23mm
    36.54mm
    54.45mm
    Modified Polystyrene Alloy
    Molex
    16
    PCB Connector
    Male
    2
    10A
    Through Hole
    Stac64
    Black
    -
    -
    -
    -
    22.05mm
    28.96mm
    31.89mm
    Thermoplastic
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    16
    PCB Connector
    Female
    2
    10A
    Through Hole
    Stac64
    Black
    -
    Crimp
    -
    -
    22.7mm
    24.92mm
    25.5mm
    Thermoplastic
    Molex
    20
    PCB Connector
    Male
    2
    10A
    Through Hole
    Stac64
    Black
    -
    -
    -
    -
    22.05mm
    34.04mm
    31.89mm
    Thermoplastic
    Molex
    16
    Crimp Housing
    Female
    2
    -
    Free Hanging
    Mini50
    Black
    -
    Crimp
    -
    -
    9.43mm
    24.1mm
    14.25mm
    PBT
    Molex
    48
    CMC Receptacle
    Female
    4
    12A
    -
    -
    Grey
    IP6K7, IP6K8, IP6K9K
    Crimp
    -
    -
    40.5mm
    35.25mm
    53.2mm
    PET
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    16
    PCB Header
    Male
    2
    4A
    Through Hole
    Mini50
    Grey
    -
    Solder
    -
    -
    -
    -
    -
    Thermoplastic
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    48
    Header
    -
    4
    6A
    -
    CMC
    -
    -
    Solder
    -
    -
    -
    -
    -
    -
    Molex
    2
    Crimp Housing
    Female
    1
    4A
    -
    Mini50
    Black
    -
    Crimp
    -
    -
    -
    -
    -
    Nylon
    Molex
    2
    Crimp Housing
    Female
    1
    4A
    -
    Mini50
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    Molex
    10
    PCB Connector
    Female
    2
    30A
    -
    Stac64
    Black, White
    -
    -
    -
    -
    24.12mm
    28.36mm
    25.12mm
    PS
    Results per page