Heat Shrink Boots | Shrink Moulded Shapes | RS
Recently searched

    Heat Shrink Boots

    What are heat shrink boots?

    Heat shrink boots are components used in cable management and electrical systems to provide protection and insulation for cable connectors and terminations. These boots are typically made of a heat-shrinkable polymer material that contracts when heat is applied, conforming tightly to the shape of the connector or termination and providing a secure and sealed covering. Their versatility and protective properties make them essential components in various industries where reliable and well-protected cable connections are crucial.

     What are the features and benefits of heat shrink boots?

    1. Protection: Heat shrink boots offer a physical barrier that shields cable connectors, joints, and terminations from environmental factors such as moisture, dust, chemicals, and physical damage. This helps to extend the lifespan of the cables and connectors.
    2. Insulation: These boots provide electrical insulation, preventing contact between different conductive elements and reducing the risk of short circuits or electrical malfunctions.
    3. Strain Relief: Heat shrink boots can also provide strain relief by reinforcing cable entry or exit points from connectors. This prevents excessive bending or pulling on the cables, reducing the risk of damage to the internal conductors.
    4. Environmental Sealing: When heated, the boot shrinks and forms a tight seal around the connector, providing a waterproof and weather-resistant barrier. This is particularly useful in outdoor or harsh environments.
    5. Colour Coding and Identification: Heat shrink boots often come in various colours, allowing for easy colour coding and identification of different cable connections, which simplifies maintenance and troubleshooting.

    What are end caps**?**

    End caps are protective components used in various applications to cover, seal, and protect the exposed ends of objects, particularly tubes, pipes, cables, or other similar structures. They are designed to prevent damage, contamination, and other potential issues that could arise from leaving these ends exposed.

     Applications

    • Telecommunications
    • Power Distribution
    • Automotive and Transportation
    • Aerospace
    • Industrial Machinery
    • Marine and Marine Electronics
    • Renewable Energy
    • Medical Devices
    • Instrumentation and Control Systems

    275 Products showing for Heat Shrink Boots

    HellermannTyton
    Adhesive Lined
    Cable Boot
    36mm
    36mm
    Fluid Resistant Elastomer
    1
    +135°C
    Black
    -75°C
    +150°C
    22.5mm
    8.5mm
    -
    TE Connectivity
    -
    Straight
    17mm
    17mm
    Fluid Resistant Elastomer
    1
    -
    -
    -75°C
    +150°C
    6.9mm
    3mm
    -
    TE Connectivity
    -
    -
    -
    -
    Fluid Resistant Elastomer
    -
    -
    Black
    -75°C
    +150°C
    -
    -
    -
    TE Connectivity
    Adhesive Lined
    Straight
    24mm
    24mm
    Fluid Resistant Elastomer
    1
    -
    Black
    -
    -
    10.4mm
    5.6mm
    -
    Amphenol Limited
    -
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Straight
    19.3mm
    6.3mm
    Fluid Resistant Elastomer
    1
    -
    -
    -
    -
    13mm
    2.1mm
    -
    HellermannTyton
    -
    Straight
    24mm
    24mm
    Fluid Resistant Elastomer
    1
    +135°C
    Black
    -75°C
    +150°C
    10.5mm
    6mm
    -
    TE Connectivity
    -
    T Joint
    26.9mm
    12.7 mm, 13.2mm
    Elastomer
    2
    +175°C
    Black
    -75°C
    +150°C
    26.9mm
    5.8 mm, 12.7mm
    -
    HellermannTyton
    Adhesive Lined
    Cable Boot
    30mm
    30mm
    Fluid Resistant Elastomer
    1
    +135°C
    Black
    -75°C
    +150°C
    15.5mm
    6mm
    -
    3M
    -
    Cable Abandonment Kit
    -
    -
    Rubber
    -
    -
    Black
    -
    -
    12mm
    18mm
    -
    TE Connectivity
    -
    -
    -
    -
    Fluid Resistant Elastomer
    -
    -
    Black
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Straight
    24mm
    24mm
    Polyolefin
    -
    -
    Black
    -55°C
    +135°C
    10.4mm
    5.6mm
    BS-G-198-5-DA, DEF Std 59-97 Issue 3 Type DA, ELV Compliant, EU, File E85381, SAE AS I 81765/1, Type I, UL 224
    ITT Cannon
    -
    Cable Boot
    16.51mm
    9.65mm
    -
    1
    -
    -
    -40°C
    +105°C
    -
    -
    -
    TE Connectivity
    -
    Straight
    36.1mm
    36.1mm
    Fluid Resistant Elastomer
    -
    -
    Black
    -
    -
    21.9mm
    8.6mm
    -
    TE Connectivity
    Adhesive Lined
    Straight
    36mm
    36mm
    Fluid Resistant Elastomer
    1
    -
    Black
    -
    -
    22.4mm
    8.4mm
    -
    ITT Cannon
    -
    Trident Connector
    -
    -
    Plastic
    -
    -
    Black
    -
    -
    -
    -
    UL 94V-0
    Phoenix Contact
    -
    Insulating Sleeve
    4.6mm
    -
    -
    -
    -
    Clear
    -
    -
    -
    -
    -
    HellermannTyton
    -
    Right Angle
    43mm
    43mm
    Fluid Resistant Elastomer
    1
    +135°C
    Black
    -75°C
    +150°C
    28.5mm
    10mm
    -
    TE Connectivity
    -
    End Cap
    6.35mm
    -
    Polyolefin
    -
    +125°C
    Black
    -55°C
    +110°C
    2.03mm
    -
    UL E85381
    3M
    Adhesive Lined
    End Cap
    -
    75.9mm
    Polyolefin
    -
    +121°C
    Black
    -55°C
    +110°C
    17mm
    30mm
    -
    Results per page