Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Products showing for Linear Guide Blocks

    TWD1,535.00
    Each
    RS PRO
    -
    5mm
    -
    16mm
    12mm
    -
    540N
    840N
    -
    TWD2,096.00
    Each
    RS PRO
    -
    7mm
    -
    22.5mm
    17mm
    -
    980N
    1240 N, 1245N
    -
    TWD2,997.00
    Each
    RS PRO
    -
    15mm
    -
    61.4mm
    34mm
    -
    11380N
    16970N
    -
    TWD2,093.00
    Each
    RS PRO
    -
    20mm
    -
    77.5mm
    44mm
    -
    17750N
    27760N
    -
    TWD5,830.00
    Each
    RS PRO
    -
    28mm
    -
    97.4mm
    60mm
    -
    38740N
    52190N
    -
    TWD2,921.00
    Each
    RS PRO
    -
    12 mm, 27mm
    -
    34.7mm
    27mm
    -
    2840N
    3920N
    -
    TWD2,384.00
    Each
    RS PRO
    -
    9mm
    -
    28.9mm
    20mm
    -
    1860N
    2550N
    -
    TWD2,894.00
    Each
    RS PRO
    -
    15mm
    -
    42.1mm
    32mm
    -
    4610N
    5590N
    -
    THK
    SSR-XW
    20mm
    -
    66.5mm
    42mm
    -
    19600kN
    23.4kN
    -
    TWD2,162.00
    Each
    RS PRO
    -
    23mm
    -
    84mm
    48mm
    -
    26480N
    36490N
    -
    Bosch Rexroth
    R1622
    25mm
    N
    86.2mm
    48mm
    C1
    28600N
    35900N
    25mm
    THK
    SSR-XW
    15mm
    -
    56.9mm
    34mm
    -
    14700kN
    16.5kN
    -
    Igus
    N
    40mm
    -
    50mm
    23mm
    -
    400N
    700N
    -
    THK
    SRS
    12mm
    -
    34.4mm
    27mm
    -
    4000N
    -
    -
    Bosch Rexroth
    R1666
    25mm
    N
    67mm
    48mm
    C1
    19800N
    21200N
    25mm
    THK
    HRW
    37mm
    -
    58.8mm
    68mm
    -
    8020N
    -
    -
    THK
    SHS
    15mm
    -
    64.4mm
    34mm
    -
    14200N
    -
    -
    Igus
    N
    80mm
    -
    80mm
    57mm
    -
    600N
    1000N
    -
    INA
    KWVE15
    15mm
    -
    61.2mm
    47mm
    -
    7200N
    14500N
    -
    IKO Nippon Thompson
    MLG
    12mm
    -
    -
    27mm
    -
    4310N
    6200N
    -
    Results per page

    Popular Searches