O-Ring Cords | Circular Rubber Cords | RS
Recently searched

    O-Ring Cords

    O-rings are commonly used between two parts to create a seal, preventing gas or liquid from escaping. The O-ring is placed within a groove to keep it in place and then compressed by the parts on either side to ensure a flush seal. While there are many different sizes and diameters of O-ring available, there may be times when there is not a size available that is suitable or when standard sizes are either unavailable or too costly, and it is in these situations that an O-ring cord can be used. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal.

    Types of O-Ring Cord

    O-ring cords can be found in several different materials. Material selection for any application is based on chemical compatibility, application temperature, sealing pressure, lubrication requirements and durometer, with many options available in the following materials:

    • Nitrile O-rings (NBR)
    • Viton® O-rings (FKM)
    • Silicone O-rings
    • Neoprene® O-rings
    • EPDM O-rings

    Where are O-ring cords used?

    O-ring cords are commonly used on non-moving machinery and static sealing applications to keep air, other gases and liquids from passing in or out of any given area. They are especially prevalent in pneumatic and hydraulic systems. O-ring cord has a clear advantage for fitting seals to special dimensions that ready-to-buy O-rings may not cater to.

    167 Products showing for O-Ring Cords

    RS PRO
    14mm
    FKM
    1m
    RS PRO
    6mm
    EPDM
    10m
    RS PRO
    2.62mm
    EPDM
    10m
    RS PRO
    6mm
    Neoprene
    10m
    RS PRO
    6.35mm
    FKM
    5m
    RS PRO
    8mm
    Silicone
    5m
    RS PRO
    9.5mm
    Nitrile
    5m
    RS PRO
    1mm
    Silicone
    5m
    RS PRO
    1mm
    Nitrile
    10m
    RS PRO
    1.5mm
    Silicone
    5m
    RS PRO
    5.7mm
    Nitrile Rubber
    8.5m
    RS PRO
    1.5mm
    FKM
    5m
    RS PRO
    5mm
    EPDM
    10m
    RS PRO
    5mm
    Neoprene
    10m
    RS PRO
    5mm
    FKM
    5m
    RS PRO
    2.4mm
    EPDM
    10m
    RS PRO
    10mm
    Silicone
    2m
    RS PRO
    6mm
    FKM
    2m
    RS PRO
    1mm
    Silicone
    5m
    RS PRO
    9mm
    Nitrile
    5m
    Results per page