Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.RS Components offer an extensive selection of photoelectric sensors for use various industrial applications. Our high-quality products are supplied from leading brands including Omron, Sick, Pepperl + Fuchs Telemecanique Sensors Baumer, Banner and of course RS PRO.

Through-beam Sensors

Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

Retro-reflective Sensors

Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

Diffuse Sensors

Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output.A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Switching Mode Maximum AC Voltage Communication Protocol Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface
RS Stock No. 187-4861
Mfr. Part No.SLLP3002M5
BrandBulgin
TWD3,310.00
Each
units
- Diffuse Reflective 2 → 30 mm NPN M5 - - - 24V M5 Connector Red LED IP67 11 mA -
RS Stock No. 187-4867
Mfr. Part No.SLLN3002CL
BrandBulgin
TWD3,102.00
Each
units
- Diffuse Reflective 2 → 30 mm PNP Cable - - - 24V Cable Red LED IP67 11 mA -
RS Stock No. 187-4862
Mfr. Part No.SLDP3002M5
BrandBulgin
TWD3,310.00
Each
units
- Diffuse Reflective 2 → 30 mm NPN M5 - - - 24V M5 Connector Red LED IP67 11 mA -
RS Stock No. 187-4863
Mfr. Part No.SLLN3002M5
BrandBulgin
TWD3,310.00
Each
units
- Diffuse Reflective 2 → 30 mm PNP M5 - - - 24V M5 Connector Red LED IP67 11 mA -
RS Stock No. 187-4865
Mfr. Part No.SLLP3002CL
BrandBulgin
TWD3,102.00
Each
units
- Diffuse Reflective 2 → 30 mm NPN Cable - - - 24V Cable Red LED IP67 11 mA -
RS Stock No. 187-4868
Mfr. Part No.SLDN3002CL
BrandBulgin
TWD3,102.00
Each
units
- Diffuse Reflective 2 → 30 mm PNP Cable - - - 24V Cable Red LED IP67 11 mA -
RS Stock No. 187-4866
Mfr. Part No.SLDP3002CL
BrandBulgin
TWD3,102.00
Each
units
- Diffuse Reflective 2 → 30 mm NPN Cable - - - 24V Cable Red LED IP67 11 mA -
RS Stock No. 187-4864
Mfr. Part No.SLDN3002M5
BrandBulgin
TWD3,310.00
Each
units
- Diffuse Reflective 2 → 30 mm PNP M5 - - - 24V M5 Connector Red LED IP67 11 mA -