Light Sensor | Light Detection & Ranging | RS
Recently searched

    Light Detection and Ranging

    Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

    The RS range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

    • Monitoring hazardous areas and access protection
    • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
    • Industrial settings including factories and automated production lines
    • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

    115 Products showing for Light Detection and Ranging

    SICK
    2D LIDAR SENSORS
    LMS1xx
    LIDAR Sensor
    20m
    0.5m
    -
    -
    -
    -
    -
    20 ms
    M12 Connector
    105 x 102 x 162 mm
    162mm
    -
    -
    SICK
    -
    S300 Mini Standard
    Scanner
    30m
    3m
    3
    2
    d
    -
    905nm
    80 ms
    8-Pin M12 Male Connector
    102 x 105 x 116 mm
    -
    -
    -
    SICK
    TiM
    TiM3xx
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    -
    SLB440
    Receiver
    15m
    300mm
    4
    SIL 3
    PL e
    1
    880nm
    22 ms
    M12 Plug
    33 x 27.8 x 91 mm
    -
    M12
    -
    SICK
    TiM
    TiM1xx
    -
    3m
    0.05m
    -
    -
    -
    -
    850nm
    70 ms
    M12 5 Pin Connector
    75.8 x 60 x 60 mm
    -
    -
    -
    Telemecanique Sensors
    Preventa
    XU2S
    Receiver, Sender
    8m
    -
    2
    -
    c
    1
    -
    25 ms
    Cable
    -
    120mm
    -
    8m
    SICK
    -
    MICS3
    -
    5.5m
    -
    3
    2
    d
    -
    845nm
    60 ms
    M12 Connector
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    -
    SICK
    TiM
    TiM1xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    70000 ?s
    1 x 5-Pin M12 Male Device Connector
    60 x 60 x 76 mm
    -
    -
    -
    Schmersal
    -
    SLB440
    Sender
    15m
    300mm
    4
    SIL 3
    PL e
    1
    880nm
    22 ms
    M12 Plug
    33 x 27.8 x 91 mm
    -
    M12
    -
    SICK
    microScan3
    MICS3
    Receiver
    9m
    -
    3
    2
    d
    -
    845nm
    = 90 ms
    M12
    112 x 163 x 111.1 mm
    163mm
    -
    -
    Schmersal
    -
    SLB240
    Receiver
    15m
    300mm
    2
    SIL 1
    PL c
    1
    880nm
    22 ms
    M12 Plug
    33 x 27.8 x 91 mm
    -
    M12
    -
    SICK
    -
    L4000
    Sender
    10m
    0m
    4
    3
    e
    1
    660nm
    -
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    MICS3
    Safety Laser Scanner
    -
    -
    3
    2
    d
    -
    845nm
    115 ms
    M12
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    9m
    SICK
    -
    L2000
    Receiver
    16m
    0m
    2
    1
    c
    1
    660nm
    200 μs
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    RMS1000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M12 Male And Female Connectors
    -
    -
    -
    -
    SICK
    TiM
    TiM3xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    134000 ?s
    1 x Connection Power, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, 12-Pin, M12 Male Connector, Type B
    60 x 60 x 86 mm
    -
    -
    -
    SICK
    TiM
    TiM5xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    67000 ?s
    1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
    74 x 76 x 86 mm
    -
    -
    -
    SICK
    2D LIDAR SENSORS
    LMS1xx
    LIDAR Sensor
    50m
    0.5m
    -
    -
    -
    -
    -
    20 ms
    M12 Connector
    105 x 102 x 162 mm
    162mm
    -
    -
    SICK
    TiM
    TiM5xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    67000 ?s
    1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
    74 x 76 x 86 mm
    -
    -
    -
    SICK
    -
    MICS3
    -
    5.5m
    -
    3
    2
    d
    -
    845nm
    60 ms
    M12 Connector
    -
    -
    -
    -
    Results per page