Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 170-4392
Mfr. Part No.PKGS-00LDP1-R
BrandMurata
TWD95.70
Each (On a Reel of 2000)
units
14700m/s² - - - - - 6.4mm 2.8mm 1.2mm -40°C +80°C 6.4 x 2.8 x 1.2 mm -
RS Stock No. 124-5990
Mfr. Part No.PKGS-00LDP1-R
BrandMurata
TWD90.00
Each (In a Pack of 2)
units
14700m/s² - - - - - 6.4mm 2.8mm 1.2mm -40°C +80°C 6.4 x 2.8 x 1.2 mm -
RS Stock No. 124-5983
Mfr. Part No.PKGS-25SXAP1-R
BrandMurata
TWD38.50
Each (In a Pack of 10)
units
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm -
RS Stock No. 124-5989
Mfr. Part No.PKGS-00GXP1-R
BrandMurata
TWD58.50
Each (In a Pack of 2)
units
29400m/s² - - - - - 3.8mm 2mm 1.05mm -40°C +80°C 3.8 x 2 x 1.05 mm -
RS Stock No. 170-4389
Mfr. Part No.PKGS-25SXAP1-R
BrandMurata
TWD32.60
Each (On a Reel of 3000)
units
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm -
RS Stock No. 170-4391
Mfr. Part No.PKGS-00GXP1-R
BrandMurata
TWD23.60
Each (On a Reel of 3000)
units
29400m/s² - - - - - 3.8mm 2mm 1.05mm -40°C +80°C 3.8 x 2 x 1.05 mm -