Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Read more Read less

Filters

Viewing 541 - 547 of 547 products
Results per page
Description Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 178-3265
Mfr. Part No.HEDS-9140#F00
BrandBroadcom
TWD884.30
Each (In a Tray of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 818-2989
Mfr. Part No.EIL580P-TT12.5BF.01024.B
BrandBaumer
TWD11,202.00
Each
units
1 → 65536 Optical 6000rpm TTL/HTL Hollow shaft 12mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 701-4343
Mfr. Part No.DPL12SHN24A25K3
TWD233.00
Each
units
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS Stock No. 178-3263
Mfr. Part No.HEDS-9100#A00
BrandBroadcom
TWD654.50
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 795-1135
BrandRS PRO
TWD9,247.00
Each
units
1024 Incremental 6000rpm HTL Inverted Hollow 12mm 5 → 30 V dc 2500 ppr - IP65 - - 58 Dia.mm 44.5mm
RS Stock No. 795-1132
BrandRS PRO
TWD9,247.00
Each
units
3600 Incremental 6000rpm HTL Inverted Hollow 12mm 10 → 30 V dc 5000 ppr - IP65 - - 58 Dia.mm 44.5mm
RS Stock No. 2508935768
Mfr. Part No.SE 060
BrandSimpson
TWD9,255.00
Each
units
- - - - - - - - - - - - - -