Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 744-5328
Mfr. Part No.E6B2-CWZ6C 2000P/R 2M BY OMS
BrandOmron
TWD13,634.00
Each
units
Incremental 2000 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 822-6395
Mfr. Part No.E6C3-AG5B 360P/R 2M
BrandOmron
TWD27,019.00
Each
units
Absolute 360 5000rpm PNP Open Collector Solid 8mm 12 → 24 V dc 360 ppr - IP65 SSI-Gray 58mm 50 Dia.mm -
RS Stock No. 745-0089
Mfr. Part No.E6C2-CWZ5B 1000P/R 2M OMS
BrandOmron
TWD16,050.00
Each
units
Incremental 1000 6000rpm Open Collector Solid 6mm 12 → 24 V dc 1000 P/R - IP64 - 40mm - -
RS Stock No. 744-5337
Mfr. Part No.E6B2CWZ6C200PR2M
BrandOmron
TWD11,218.00
Each
units
Incremental 200 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 744-5330
Mfr. Part No.E6B2CWZ6C360PR2M
BrandOmron
TWD5,370.00
Each
units
Incremental 360 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 822-6452
Mfr. Part No.E6A2-CW5C 100P/R 0.5M
BrandOmron
TWD8,110.00
Each
units
Incremental 100 5000rpm NPN Open Collector Solid 4mm 12 → 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm -
RS Stock No. 744-5312
Mfr. Part No.E6B2-CWZ6C 1000P/R 2M BY OMS
BrandOmron
TWD13,634.00
Each
units
Incremental 1000 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 822-6389
Mfr. Part No.E6C2-CWZ6C 100P/R 2M
BrandOmron
TWD14,969.00
Each
units
Incremental 100 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc 100 ppr - IP64 - 66.59mm 50 Dia.mm -
RS Stock No. 136-6406
Mfr. Part No.E6C2CWZ5B2000PR2M
BrandOmron
TWD16,817.00
Each
units
Incremental 2000 6000rpm PNP Open Collector Solid 6mm 12 → 24 V dc - - IP64 - 60mm 50 Dia.mm -
RS Stock No. 822-6430
Mfr. Part No.E6A2-CW5C100 P/R 2M
BrandOmron
TWD6,832.00
Each
units
Incremental 100 5000rpm NPN Open Collector Solid 4mm 12 → 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm -
RS Stock No. 744-5321
Mfr. Part No.E6B2CWZ6C100PR2M
BrandOmron
TWD11,218.00
Each
units
Incremental 100 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 744-5334
Mfr. Part No.E6B2CWZ6C500PR2M
BrandOmron
TWD11,218.00
Each
units
Incremental 500 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 386-0063
Mfr. Part No.E6B2-CWZ6C 360P/R 2M
BrandOmron
TWD5,370.00
Each
units
Incremental 360 6000rpm - Radial - 5 → 24 V dc - - - - 59mm - -
RS Stock No. 822-6392
Mfr. Part No.E6F-AB3C-C 360 5M
BrandOmron
TWD31,259.00
Each
units
Absolute 360 5000rpm NPN Open Collector Solid 10mm 5 → 12 V dc 10 Bit - IP65 BCD 85mm 60 Dia.mm -
RS Stock No. 136-6405
Mfr. Part No.E6C2CWZ5B360PR2M
BrandOmron
TWD14,748.00
Each
units
Incremental 360 6000rpm PNP Open Collector Solid 6mm 12 → 24 V dc - - IP64 - 60mm 50 Dia.mm -
RS Stock No. 822-6405
Mfr. Part No.E6F-AG5C-C 360 2M
BrandOmron
TWD23,932.00
Each
units
Absolute 360 5000rpm NPN Open Collector Solid 10mm 12 → 24 V dc 10 Bit - IP65 SSI-Gray 85mm 60 Dia.mm -
RS Stock No. 822-6433
Mfr. Part No.E6B2-CWZ1X 1000P/R 0.5M
BrandOmron
TWD12,062.00
Each
units
Incremental 1000 6000rpm Line Driver Solid 6mm 5 V dc 1000 ppr - IP50 - 59mm 40 Dia.mm -
RS Stock No. 744-5343
Mfr. Part No.E6B2CWZ6C600PR2M
BrandOmron
TWD11,218.00
Each
units
Incremental 600 6000rpm NPN Open Collector Solid 6mm 5 → 24 V dc - - IP50 - 59mm - -
RS Stock No. 822-6402
Mfr. Part No.E6F-AG5C-C 256 2M
BrandOmron
TWD24,376.00
Each
units
Absolute 256 5000rpm NPN Open Collector Solid 10mm 12 → 24 V dc 10 Bit - IP65 SSI-Gray 85mm 60 Dia.mm -
RS Stock No. 822-6446
Mfr. Part No.E6B2-CWZ6C 360P/R 0.5M
BrandOmron
TWD8,730.00
Each
units
Incremental 360 6000rpm NPN Open Collector Radial, Thrust - 5 → 24 V dc 360 ppr - IP50 - 59mm 40 Dia.mm -