Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage Interface
RS Stock No. 668-2986
Mfr. Part No.405052/000-449-475-504-20-36-01/000
BrandJumo
TWD16,548.00
Each
units
Relative -1bar 1bar 0.5 % Relay Non-Corrosive Gas G1/2 4 → 20 mA M12 Connector - 20 ms, 100 ms 250 mA 12 → 30 V dc -
RS Stock No. 668-3014
Mfr. Part No.401010/000-460-405-502-20-61/000
BrandJumo
TWD8,561.00
Each
units
Relative 0bar 16bar - Analogue Air G1/4 4 → 20 mA DIN 43650 Connector - 5 ms - 8 → 30 V dc -
RS Stock No. 423-3670
Mfr. Part No.404366/000-454-405-504-20-61/000
BrandJumo
TWD11,626.00
Each
units
Relative 0bar 1bar 0.2 % - Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 668-3024
Mfr. Part No.401010/000-492-405-502-20-61/000
BrandJumo
TWD8,298.00
Each
units
Absolute 0bar 6bar - Analogue Air G1/4 4 → 20 mA DIN 43650 Connector - 5 ms - 8 → 30 V dc -
RS Stock No. 668-2998
Mfr. Part No.405052/000-459-475-504-20-36-01/000
BrandJumo
TWD16,080.00
Each
units
Relative 0bar 10bar 0.5 % Relay Non-Corrosive Gas G1/2 4 → 20 mA M12 Connector - 20 ms, 100 ms 250 mA 12 → 30 V dc -
RS Stock No. 668-3018
Mfr. Part No.401010/000-485-405-502-20-61/000
BrandJumo
TWD8,561.00
Each
units
Relative 0bar 25bar - Analogue Air G1/4 4 → 20 mA DIN 43650 Connector - 5 ms - 8 → 30 V dc -
RS Stock No. 463-5638
Mfr. Part No.404366/000-489-405-504-20-61/000
BrandJumo
TWD11,626.00
Each
units
Absolute 0bar 1.6bar 2 % Analogue Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 435-9889
Mfr. Part No.401001/000-463-405-502-20-601-36/000
BrandJumo
TWD6,871.00
Each
units
- 0bar 60bar - - - G1/4 - M12 Connector - - - 10 30 V dc -
RS Stock No. 423-3692
Mfr. Part No.404366/000-458-405-504-20-61/000
BrandJumo
TWD11,626.00
Each
units
Relative 0bar 6bar 2 % Analogue Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 424-5752
Mfr. Part No.404366/000-460-405-504-20-61/000
BrandJumo
TWD13,112.00
Each
units
Relative 0bar 16bar 0.5 % Analogue Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 463-5723
Mfr. Part No.401001/000-460-405-523-20-601-61/000
BrandJumo
TWD6,871.00
Each
units
- 0bar 16bar 0.5 % - Hydraulic Fluid, Pneumatic Fluid G1/2 4 → 20 mA DIN 43650 Connector - - - 15 → 30 V dc -
RS Stock No. 430-9711
Mfr. Part No.401001/000-460-405-502-20-601-61/000
BrandJumo
TWD6,871.00
Each
units
Relative 0bar 16bar - - - G1/4 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 463-5751
Mfr. Part No.401001/000-463-405-523-20-601-61/000
BrandJumo
TWD6,871.00
Each
units
- 0bar 60bar 0.5 % - Hydraulic Fluid, Pneumatic Fluid G1/2 4 → 20 mA DIN 43650 Connector - - - 15 → 30 V dc -
RS Stock No. 423-3721
Mfr. Part No.404366/000-461-405-504-20-61/000
BrandJumo
TWD11,626.00
Each
units
Relative 0bar 25bar 2 % Analogue Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 613-7760
Mfr. Part No.404366/000-478-405-571-20-61/000
BrandJumo
TWD11,755.00
Each
units
Relative -1bar 0bar - - Fluid, Gas G3/4 4 20 mA DIN 43650 Connector - - - 10 30 V dc -
RS Stock No. 430-9884
Mfr. Part No.401001/000-456-405-502-20-601-61/000
BrandJumo
TWD6,871.00
Each
units
- 0bar 2.5bar - - - G1/4 4 20 mA DIN 43650 Connector - - - 10 30 V dc -
RS Stock No. 424-5746
Mfr. Part No.404366/000-457-405-504-20-61/000
BrandJumo
TWD11,626.00
Each
units
Relative 0bar 4bar 0.2 % Analogue Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 424-5803
Mfr. Part No.404366/000-456-405-573-20-61/000
BrandJumo
TWD13,264.00
Each
units
Relative 0bar 2.5bar 0.5 % Analogue Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -
RS Stock No. 613-7697
Mfr. Part No.4043366/000-456-405-504-20-61
BrandJumo
TWD10,688.00
Each
units
Relative 0bar 2.5bar - - Fluid, Gas G1/2 4 20 mA DIN 43650 Connector - - - 10 30 V dc -
RS Stock No. 423-3709
Mfr. Part No.404366/000-459-405-504-20-61/000
BrandJumo
TWD11,626.00
Each
units
Relative 0bar 10bar 0.2 % - Fluid, Gas G1/2 4 → 20 mA DIN 43650 Connector - - - 10 → 30 V dc -