Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.

Through-beam Sensors

Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.

Retro-reflective Sensors

Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

Diffuse Sensors

Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.

A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
Read more Read less

Filters

Viewing 1801 - 1820 of 1822 products
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface Response Time Housing Material
RS Stock No. 2509667930
Mfr. Part No.LM5-14
TWD4,610.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2550074592
Mfr. Part No.S18SP6L
TWD2,449.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509665495
Mfr. Part No.S18SN6FF50
TWD4,063.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509202794
Mfr. Part No.ML6-8-H-120-RT/59/65A/
TWD7,068.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508470390
Mfr. Part No.RLK28-55/31/116
TWD6,597.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509667132
Mfr. Part No.T18SN6RQ
TWD3,108.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508470126
Mfr. Part No.MPSD11HD
TWD6,644.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508470081
Mfr. Part No.MPR1HD
TWD5,419.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2550074595
Mfr. Part No.S18SP6FF50
TWD4,063.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509666785
Mfr. Part No.SMU31R
TWD4,684.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509202693
Mfr. Part No.MHP-D33Q
TWD6,220.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508470047
Mfr. Part No.MPD2HD
TWD5,937.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509665136
Mfr. Part No.SMA31E
TWD3,824.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509664565
Mfr. Part No.SM2A312F
TWD5,162.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509487734
Mfr. Part No.EX-32A
BrandPanasonic
TWD5,028.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508470075
Mfr. Part No.MPP1HD
TWD6,644.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509666779
Mfr. Part No.SMU31E
TWD4,063.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509665675
Mfr. Part No.SM312CV
TWD4,589.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508470025
Mfr. Part No.MPB20
TWD1,766.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2550074522
Mfr. Part No.T30SN6FF200Q
TWD4,207.00
Each
units
- - - - - - - - - - - - - -