Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 20 of 293 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 123-9655
Mfr. Part No.SGD 70-A
BrandLascar
TWD14,506.00
Each
units
Current, Voltage TFT Colour 117mm 180mm 18.1mm - - 0°C +40°C - -40 +40 V, 4 20 mA Electronic -40 V, 4 mA -
RS Stock No. 849-4633
Mfr. Part No.APM-PROC-ANO
BrandTrumeter
TWD3,706.00
Each
units
Current, Voltage LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
RS Stock No. 668-4061
Mfr. Part No.M850-MP1
BrandHOBUT
TWD5,126.00
Each
units
Current, Frequency, Power, Voltage LED 96mm 96mm 82mm 4 14.2 mm 0°C 60°C - - - - M850
RS Stock No. 905-3432
Mfr. Part No.DMG100
BrandLovato
TWD4,370.00
Each
units
Current, Frequency, Power, Power Factor, Voltage LCD - - 63mm - - -20°C +60°C - 0.1 1.1 A, 45 66 Hz, 50 720 V ac Electronic 0.1 A, 45 Hz, 50 V ac DMG
RS Stock No. 775-2717
Mfr. Part No.M850-LCD
BrandHOBUT
TWD5,098.00
Each
units
Current, Energy, Frequency, Power, Voltage LCD 96mm 96mm 82mm - - 0°C +60°C - - - - M850
RS Stock No. 796-6897
Mfr. Part No.5714D
TWD9,398.00
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 796-6957
Mfr. Part No.5715B
TWD9,745.00
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 849-4624
Mfr. Part No.APM-PROC-APO
BrandTrumeter
TWD3,538.00
Each
units
Current, Voltage LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
RS Stock No. 810-3413
Mfr. Part No.DSD-40BCD-RS-C
TWD993.00
Each
units
Current, Voltage LED 22.3mm 53.8mm 20.57mm - - 0°C +70°C - - - - -
RS Stock No. 827-6788
Mfr. Part No.K3MA-J 24VAC/VDC
BrandOmron
TWD7,327.00
Each
units
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS Stock No. 800-6712
Mfr. Part No.SGD 43-A
BrandLascar
TWD8,720.00
Each
units
Current, Voltage TFT 77mm 116mm 20mm - - 0°C +40°C - - - - PanelPilot ACE
RS Stock No. 307-5502
Mfr. Part No.DMS-20LCD-4/20S-C
TWD1,709.00
Each
units
- LCD 21.29mm 33.93mm 21.29mm 3.5 9.4 mm 0°C +60°C - - - - -
RS Stock No. 798-3794
Mfr. Part No.DMK15R1
BrandLovato
TWD5,846.00
Each
units
Current, Power, Voltage LED 45mm 91mm 105mm - - -20°C +60°C - - - - -
RS Stock No. 611-7772
Mfr. Part No.K3MAFA224VACVDC
BrandOmron
TWD7,836.00
Each
units
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS Stock No. 905-5655
Mfr. Part No.PAXH0000
BrandRed Lion
TWD12,965.00
Each
units
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved ±200 (μA dc) ±2 (A dc), ±200 mV dc ±300 V dc Electronic ±200 mV dc, ±200 μA dc PAX
RS Stock No. 810-3403
Mfr. Part No.DMS-30PC-4/20S-24RS-I-C
TWD2,658.00
Each
units
Current LED 22.3mm 53.8mm 33.8mm - - 0°C +60°C - - - - -
RS Stock No. 914-3941
Mfr. Part No.MT-W-17S-11-9240-M
BrandRelpol
TWD1,682.00
Each
units
- - - - - - - - - - - - - MT-W
RS Stock No. 914-8520
Mfr. Part No.SRL-49-1841-1-4-001
BrandSimex
TWD12,057.00
Each
units
Current, Voltage LED 90.5mm 43mm 102mm 4 9 mm 0°C +50°C CE 0 10 V, 0 20 mA Digital 0 mA, 0 V -
RS Stock No. 327-5819
Mfr. Part No.PAXD0010
BrandRed Lion
TWD11,572.00
Each
units
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS Stock No. 896-6995
BrandRS PRO
TWD1,279.00
Each
units
- LCD 22mm 44.8mm 62mm 7 6.5 mm -10°C +55°C RoHS Compliant 0 9999999 Digital - RS PRO