Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Read more Read less

Filters

Viewing 1 - 20 of 194 products
Results per page
Description Price Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage Auxiliary Contacts
RS Stock No. 746-7198
Mfr. Part No.D4BL-1CRA
BrandOmron
TWD10,725.00
Each
units
- D4BL - - Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc - 1NC
RS Stock No. 397-2223
Mfr. Part No.XCSTE7311
TWD7,029.00
Each
units
Preventa XCS-TE - - Power to Unlock - - PG11 93.5mm 33mm 110mm 24 V ac/dc - NC
RS Stock No. 617-5087
Mfr. Part No.AZM 161SK-12/12RKA-024
BrandSchmersal
TWD8,134.00
Each
units
- AZM 161 - - Power to Lock No Various Options M16 90mm 30mm 130mm 24 V ac/dc - 2NO
RS Stock No. 263-3725
Mfr. Part No.XCSE5312
TWD9,355.00
Each
units
Preventa XCS-E - - Power to Unlock Yes Key M20 98mm 44mm 146mm 24 V ac/dc - -
RS Stock No. 305-1988
Mfr. Part No.XCSTE5311
TWD8,679.00
Each
units
Preventa XCS-TE - - Power to Unlock - - PG11 93.5mm 33mm 110mm 24 V ac/dc - NC
RS Stock No. 397-2188
Mfr. Part No.XCSE7311
TWD12,591.00
Each
units
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS Stock No. 880-1892
Mfr. Part No.MZM 100 ST2-1P2PWRE-A
BrandSchmersal
TWD25,021.00
Each
units
- MZM 100 - - Power to Lock No Straight M12 40mm 179mm 40mm 24 V dc - 1 PNP
RS Stock No. 742-0701
Mfr. Part No.AZM 170-11ZRKA 24 VAC/DC
BrandSchmersal
TWD7,564.00
Each
units
- AZM 170 - - Power to Lock No Various Options 1/2 NPT 30mm 90mm 84mm 24 V ac/dc - 1NO
RS Stock No. 741-8685
Mfr. Part No.AZM 170-02ZRKA 24 VAC/DC
BrandSchmersal
TWD6,108.00
Each
units
- AZM 170 - - Power to Lock No Various Options 1/2 NPT 30mm 90mm 84mm 24 V ac/dc - -
RS Stock No. 757-9190
Mfr. Part No.D4NL-4AFG-B
BrandOmron
TWD6,929.00
Each
units
- D4NL - - Power to Lock - Various Options 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc - NC/NO
RS Stock No. 862-1696
Mfr. Part No.D4SL-N4AFA
BrandOmron
TWD5,724.00
Each
units
- D4SL-N - - Power to Unlock No Various Options M20 39mm 179.5mm 39mm 24 V dc - NC/NO
RS Stock No. 880-1788
Mfr. Part No.AZM 200ST2-T-1P2PW
BrandSchmersal
TWD21,579.00
Each
units
- AZM 200 - - Power to Unlock No Various Options M12 40mm 220mm 50mm 24 V dc - 1 PNP
RS Stock No. 880-1738
Mfr. Part No.AZM300B-ST-1P2P
BrandSchmersal
TWD17,894.00
Each
units
- AZM 300 - - Power to Unlock No Various Options M12 85mm 100mm 35mm 24 V dc - 1 PNP
RS Stock No. 746-7208
Mfr. Part No.D4BL-1CRA-A
BrandOmron
TWD10,725.00
Each
units
- D4BL - - Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc - 1NC
RS Stock No. 757-9203
Mfr. Part No.D4NL-4EFG-B
BrandOmron
TWD6,929.00
Each
units
- D4NL - - Power to Lock - Various Options M20 95mm 88.5mm 35.5mm 24 V dc - 2NC/1NO
RS Stock No. 880-1772
Mfr. Part No.AZM 200SK-T-1P2PW
BrandSchmersal
TWD15,281.00
Each
units
- AZM 200 - - Power to Unlock No Various Options 1/2 NPT 40mm 220mm 50mm 24 V dc - 1 PNP
RS Stock No. 757-9216
Mfr. Part No.D4NL-1AFG-B
BrandOmron
TWD6,929.00
Each
units
- D4NL - - Power to Lock - Various Options 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc - NC/NO
RS Stock No. 820-3793
Mfr. Part No.D4SLN4RDAD
BrandOmron
TWD6,871.00
Each
units
- D4SL-N - - Power to Unlock No Various Options M20 39mm 39mm 179.9mm 24 V dc - 3NC
RS Stock No. 824-4920
Mfr. Part No.570800
BrandPilz
TWD24,300.00
Each
units
PSENsgate PSEN sg2c - - - Yes Handle M12 465mm 200mm 108mm 24 V dc - -
RS Stock No. 861-4638
Mfr. Part No.D4BL-1DRA
BrandOmron
TWD12,029.00
Each
units
- D4BL - - Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc - 1NC