Gantry Robots

Gantry robots are a fantastic solution to precision automation work, and consist of a programmable machine that drives along a set gantry structure. These industrial robots operate over a linear axis that allows for simplified, precise movement on a fixed system.

Often called cartesian robots, or cartesian coordinate robots, gantry robots are typically larger and more suited to heavy-duty industrial applications. They are well suited for custom automation environments, as the gantry system can be constructed to the needs of the environment, and the robot programmed accordingly. Depending on their size, they are often used for pick and place applications where a high degree of repeatability is expected, or for part placement and welding applications. They can even be used for laser cutting and gluing, offering precision, speed and consistency difficult to achieve with the human hand. As the gantry robot reduces the need for manual human intervention, they often drive efficiency in workplace environments,

The RS Components robotics range offers a selection of high-quality gantry robot solutions to optimize your production environment.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of Axes Payload Travel X Axis Travel Y Axis Travel Z Axis Working Space Maximum Speed Precision Configuration
RS Stock No. 126-8961
Mfr. Part No.DLE-LG-0001
BrandIgus
TWD54,161.00
1 Box of 1
Box(es)
2 2.5kg 500mm 100mm - 500 x 100mm 1m/s 0.2mm X/Y
RS Stock No. 126-8962
Mfr. Part No.DLE-FG-0001
BrandIgus
TWD70,118.00
1 Box of 1
Box(es)
2 30kg 300mm 300mm - 300 x 300mm 1.5m/s 0.5mm X/Y
RS Stock No. 126-8963
Mfr. Part No.DLE-RG-0001
BrandIgus
TWD102,505.00
1 Box of 1
Box(es)
3 2.5kg 500mm 500mm 100mm 500 x 500 x 100mm 0.5m/s 0.8mm X/Y/Z