Motor Starters | DOL & Star Delta Starters | RS
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3115 Products showing for Motor Starters

    Carlo Gavazzi
    -
    11 kW
    Soft Start
    -
    415 V
    3
    25 A
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    4 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    18 A
    IP20
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW55
    Siemens
    -
    7.5 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    840 A
    IP20
    3
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW55
    Siemens
    -
    7.5 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    143 A
    IP20
    3
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW55
    Eaton
    -
    30 kW
    Star Delta
    -
    400 V
    3
    55 A
    IP20
    -
    -
    -
    138mm
    158mm
    -
    -
    -
    -
    -
    95mm
    -
    Schneider Electric
    -
    0.09 kW
    -
    TeSys
    -
    -
    0.15 to 0.6 A
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Siemens
    -
    3 kW
    -
    SIRIUS
    -
    -
    -
    -
    -
    -
    -
    141.6mm
    22.5mm
    -
    -
    -
    -
    Chassis Mount, Snap-On Mount
    100mm
    3RM1
    Schneider Electric
    Enclosure
    4 kW
    DOL
    -
    400 V ac
    -
    -
    IP657
    3P
    Automatic
    Integral Transformer Included
    165mm
    175mm
    -
    Yes
    Green Premium
    -
    -
    146mm
    LJ7
    Lovato
    -
    30 kW
    Soft Start
    ADXN
    100-240 VAC
    3
    45 A
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    5.5 kW
    DOL
    M200D
    400 V ac
    3
    12 A
    IP65
    3P
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    5.5 kW
    Soft Start
    -
    240 V
    3
    22 A
    IP20
    -
    -
    -
    130.7mm
    45mm
    -
    -
    -
    -
    -
    175mm
    ATS01
    Schneider Electric
    -
    9 kW
    -
    TeSys
    -
    -
    3 to 12 A
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Lovato
    -
    30 kW
    Soft Start
    ADXN
    100-240 VAC
    3
    45 A
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PCB Mount
    -
    -
    Schneider Electric
    -
    30 kW
    Soft Start
    Altistart 22
    440 V
    3
    62 A
    IP20
    -
    -
    -
    247mm
    145mm
    -
    Yes
    Green Premium
    -
    -
    295mm
    ATS22
    Schneider Electric
    Enclosure
    3 kW
    DOL
    -
    440 V ac
    3
    -
    IP657
    3P
    Automatic
    -
    165mm
    175mm
    -
    Yes
    Green Premium
    -
    -
    120mm
    LG7
    Schneider Electric
    -
    400 kW
    Soft Start
    -
    600 V ac
    3
    590 A
    IP00
    -
    -
    -
    304mm
    455mm
    -
    Yes
    Green Premium
    -
    -
    340mm
    ATS22
    Siemens
    -
    3 kW
    Reversing
    SIRIUS
    -
    -
    -
    -
    -
    -
    -
    141.6mm
    22.5mm
    -
    -
    -
    -
    Chassis Mount, Snap-On Mount
    100mm
    3RM1
    Siemens
    -
    250 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    250 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW55
    Siemens
    -
    5.5 kW
    -
    M200D
    400 V ac
    3
    12 A
    IP65
    3P
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page