Motor Starters | DOL & Star Delta Starters | RS
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3072 Products showing for Motor Starters

    Siemens
    -
    0.9 kW
    Reversing
    SIMATIC
    400 V ac
    -
    2 A
    IP65
    3P
    Manual
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    0.75 kW
    -
    SIRIUS
    -
    -
    -
    -
    -
    -
    -
    141.6mm
    22.5mm
    -
    -
    -
    -
    Chassis Mount, Snap-On Mount
    100mm
    3RM1
    United Automation
    -
    6 kW
    Soft Start
    -
    230 V ac
    1
    20 mA
    IP65
    -
    -
    -
    130mm
    130mm
    -
    -
    -
    -
    Chassis Mount, Wall Mount
    75mm
    -
    Siemens
    -
    37 kW
    Soft Start
    SIRIUS 3RW
    600 V ac
    3
    38 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW55
    Schneider Electric
    -
    3 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    DIN Rail
    -
    LZ7H
    Schneider Electric
    Enclosure
    3 kW
    DOL
    -
    24 V ac
    3
    -
    IP65
    3P
    Automatic
    -
    160mm
    78mm
    -
    Yes
    Green Premium
    -
    -
    108mm
    LE1
    Schneider Electric
    -
    1.1 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    DIN Rail
    -
    LZ7H
    Schneider Electric
    -
    3 kW
    -
    TeSys
    -
    -
    1.25 to 5 A
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Phoenix Contact
    -
    4 kW
    -
    Contactron
    24 V dc
    3
    9 A
    IP20
    -
    -
    -
    106.6mm
    22.5mm
    -
    -
    -
    ATEX
    DIN Rail
    113.7mm
    ELR H3-IES-SC- 24DC/500AC-9
    ABB
    -
    15 kW
    Soft Start
    -
    208 → 600 V ac
    3
    30 A
    IP20
    -
    -
    -
    45mm
    128mm
    -
    -
    -
    -
    -
    160mm
    PSR
    ABB
    Enclosure
    15 kW
    Star Delta
    -
    230 V ac
    3
    -
    IP55
    -
    -
    -
    184mm
    284mm
    -
    -
    -
    -
    -
    165mm
    1TVC
    Schneider Electric
    -
    15 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Siemens
    -
    110 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    133 A
    IP00
    -
    -
    -
    185mm
    203mm
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    305.6mm
    3RW52
    Schneider Electric
    -
    4 kW
    DOL
    TeSys
    380 V ac
    3
    11.5 A
    IP65
    -
    Manual
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    ABB
    Enclosure
    5.5 kW
    DOL
    -
    230 V ac
    3
    -
    IP55
    -
    Automatic
    -
    184mm
    184mm
    -
    -
    -
    -
    -
    180mm
    1TVC
    ABB
    -
    4 kW
    DOL
    -
    400 V
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    -
    DOL
    MSC
    415 V ac
    3
    800 mA
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Enclosure
    7.5 kW
    DOL
    -
    500 V ac
    -
    -
    IP657
    3P
    Automatic
    -
    330mm
    186mm
    -
    Yes
    Green Premium
    -
    -
    175.5mm
    LE4
    Siemens
    -
    11 kW
    Soft Start
    SIRIUS 3RW
    400 V
    3
    25 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    -
    3RW40
    Carlo Gavazzi
    -
    100 Amps
    Soft Start
    RSGD
    600 V
    2
    100 A
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page