Motor Starters | DOL & Star Delta Starters | RS
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3072 Products showing for Motor Starters

    Siemens
    -
    30 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    63 A
    IP00
    -
    -
    -
    170mm
    55mm
    -
    -
    -
    ATEX
    Chassis Mount
    170mm
    3RW40
    Lovato
    -
    11 kW
    Soft Start
    ADXN
    24 V ac/dc
    3
    18 A
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Enclosure
    4 kW
    DOL
    -
    400 V ac
    -
    -
    IP65
    3P
    Automatic
    Disconnect Switch Included
    200mm
    120mm
    -
    -
    -
    -
    -
    160mm
    -
    Siemens
    -
    0.75 kW
    DOL
    SIRIUS 3RA6
    690 V ac
    3
    1.1 A
    IP20
    3P
    Automatic, Manual
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3RA61
    Siemens
    -
    5.5 kW
    Soft Start
    SIRIUS 3RW
    400 V
    3
    12.5 A
    IP20
    3
    -
    -
    154mm
    45mm
    -
    -
    -
    -
    -
    125mm
    3RW40
    Siemens
    -
    15 kW
    DOL
    SIRIUS 3RA6
    400 V
    3
    32 A
    IP20
    3
    Automatic
    -
    45mm
    165mm
    -
    -
    -
    -
    DIN Rail
    170mm
    3RA61
    ABB
    -
    30 kW
    Soft Start
    -
    208 → 600 V ac
    3
    106 (Inside Delta) A, 60 (Inline) A
    IP10, IP20
    -
    -
    -
    150mm
    194mm
    -
    -
    -
    -
    -
    314mm
    PSTX
    Schneider Electric
    -
    2.2 kW
    Soft Start
    Altistart 01
    480 V
    3
    6 A
    IP20
    -
    -
    -
    100mm
    23mm
    -
    -
    -
    -
    DIN Rail
    100mm
    ATS01
    Eaton
    -
    5.5 kW
    Soft Start
    -
    460 V ac
    3
    12 A
    IP20
    -
    -
    -
    45mm
    95mm
    -
    -
    -
    -
    -
    130mm
    -
    Lovato
    Enclosure
    30 kW
    Star Delta
    -
    400 V ac
    3
    -
    IP65
    -
    Manual
    Isolator Included, Thermal Over Load Relay
    300mm
    300mm
    -
    -
    -
    -
    -
    200mm
    SDSI
    Lovato
    -
    160 kW
    Soft Start
    -
    600 V ac
    2
    320 A
    IP00
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    -
    ADXL
    Siemens
    -
    22 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    32 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW55
    Siemens
    -
    7.5 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    370 A
    IP20
    3
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW52
    Eaton
    -
    -
    Soft Start
    Eaton EMA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    5.5 kW
    DOL
    M200D
    400 V ac
    3
    12 A
    IP65
    3P
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Enclosure
    -
    DOL
    -
    415 V ac
    1
    -
    IP20
    DP
    -
    -
    74mm
    30mm
    -
    -
    -
    -
    -
    70mm
    GB2
    Schneider Electric
    Enclosure
    4 kW
    DOL
    -
    415 V ac
    3
    -
    IP65
    3P
    Automatic
    -
    160mm
    78mm
    -
    Yes
    Green Premium
    -
    -
    108mm
    LE1
    Schneider Electric
    -
    3 kW
    DOL
    TeSys
    690 V ac
    3
    -
    IP40
    3P
    -
    -
    45mm
    66mm
    -
    Yes
    Green Premium
    ATEX
    -
    60mm
    LUCA
    Schneider Electric
    -
    7.5 hp
    Reversing
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    U-Line
    Schneider Electric
    -
    0.25 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Results per page